Print Page
RL3720WT-R010-F
SMD Current Sense Resistor, 10 mohm, RL Series, 1508 Wide [3820 Metric], 1 W, ± 1%, Thin Film
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 25+ | $0.391 |
| 100+ | $0.351 |
| 250+ | $0.306 |
| 500+ | $0.279 |
| 1000+ | $0.254 |
| 2500+ | $0.237 |
| 5000+ | $0.220 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.220 |
| 12000+ | $0.204 |
| 20000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL3720WT-R010-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel28K1736
Re-Reel28K1735
Cut Tape28K1735
Product RangeRL Series
Technical Datasheet
Resistance10mohm
Product RangeRL Series
Resistor Case / Package1508 Wide [3820 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
Product Length3.75mm
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RL3720WT-R010-F is a RL series long-side terminal low resistance chip resistor. It features innovative structure that takes consideration of heat dissipation suppresses the surface temperature enabling the small sizes, reduction of the influence on surrounding components, excellent temperature cycle resistance, low ESL and low noise. Applications include PC power sources, inverters, automotive electronics, adopters, industrial machines.
- 0.01ohm resistance, 1W power rating, ±1% resistance tolerance
- Temperature coefficient range from 0, +350ppm/°C
- 3.75mm length, 2mm width, 0.5mm height
- Operating temperature range from -55°C to 125°C
- 0815 size (inch)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1508 Wide [3820 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
3.75mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RL3720WT-R010-F SMD Current Sense Resistor, 10 mohm, RL Series, 1508 Wide [3820 Metric], 1 W, ± 1%, Thin Film](https://mexico.newark.com/productimages/standard/en_US/5202368.jpg)