Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSI2H-3920R-1L00FE SMD Current Sense Resistor, 1 mohm, CSI2H-3920 Series, 3921 [1052 Metric], 8 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/86AK3325-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920R-1L00FECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel86AK3325RL
Cut Tape86AK3325
Product RangeCSI2H-3920 Series
Your Part Number
825 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.070 |
| 100+ | $0.847 |
| 250+ | $0.732 |
| 500+ | $0.647 |
| 1000+ | $0.489 |
| 5000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920R-1L00FECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel86AK3325RL
Cut Tape86AK3325
Product RangeCSI2H-3920 Series
Technical Datasheet
Resistance1mohm
Product RangeCSI2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient-
Product Length10mm
Product Width5.2mm
Product Height0.93mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
-
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-3920 Series
Power Rating
8W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.93mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate