0
0 Items$0.00

0.008ohm Current Sense SMD Resistors :

25 Products Found
Find a huge range of 0.008ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: Vishay, Susumu, TT Electronics / Welwyn, Panasonic & CGS - Te Connectivity

Find a huge range of 0.008ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: Vishay, Susumu, TT Electronics / Welwyn, Panasonic & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
08AJ1779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.500
0.008ohm
WSL_18 Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
70AC1732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.900
0.008ohm
KRL Series
2512 [6432 Metric]
2W
± 2%
Metal Foil
± 100ppm/°C
6.3mm
3.1mm
0.5mm
-55°C
175°C
AEC-Q200
71P7508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$41.200
10+$26.200
25+$21.200
50+$19.720
100+$18.320
More Pricing...
0.008ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
75X1553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.060
0.008ohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
68AC0284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.740
0.008ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
68AC0294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
0.008ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
70AC1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.760
0.008ohm
KRL Series
1206 [3216 Metric]
750mW
± 2%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
0.008ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
54AH5739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$22.600
25+$11.640
50+$10.100
100+$8.560
250+$7.540
0.008ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
58AJ3403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.640
0.008ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
08AJ1744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.400
0.008ohm
WSLP_18 Series
0805 [2012 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
2.01mm
1.25mm
0.406mm
-65°C
170°C
-
58AJ3295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.420
0.008ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
54AH5527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.680
25+$6.720
50+$6.120
100+$5.480
250+$5.220
More Pricing...
0.008ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
58AK7651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.680
0.008ohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
65AK5642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.000
0.008ohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
72AK4954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.260
10+$11.240
25+$8.540
50+$8.100
100+$7.680
More Pricing...
0.008ohm
PRL Series
1206 [3216 Metric]
1W
± 1%
Thin Film
0, +350ppm/°C
1.6mm
3.2mm
0.5mm
-40°C
125°C
-
67AK0489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$44.000
25+$22.600
50+$21.400
100+$20.400
0.008ohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
58AK9726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.100
0.008ohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
12AN0513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.433
25+$0.382
50+$0.320
100+$0.271
250+$0.230
More Pricing...
0.008ohm
TLR Series
0805 [2012 Metric]
1W
± 1%
Metal Plate
± 100ppm/K
2.01mm
1.25mm
0.26mm
-65°C
155°C
AEC-Q200
72AC4125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$0.575
0.008ohm
KRL Series
1206 Wide
1W
± 1%
Metal Foil
± 35ppm/°C
1.6mm
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
18X5149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+$1.200
0.008ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 110ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
18X5160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$1.180
0.008ohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
± 110ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
54AH5938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.225
0.008ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
30AC2461

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.668
6000+$0.645
10000+$0.630
0.008ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
28AC5728

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.677
4000+$0.668
0.008ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK