Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR28L000FEA SMD Current Sense Resistor, 0.008 ohm, WSR Series, 4527 [11470 Metric], 2 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/4732859.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR28L000FEACopy
Newark Part No.
Full Reel38AH3406
Cut Tape18X5149
Product RangeWSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Fulfilled by Avnet
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.200 | $1,800.00 |
| Total Price | $1,800.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.962 |
| 2000+ | $0.873 |
| 4000+ | $0.784 |
| 6000+ | $0.756 |
| 10000+ | $0.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR28L000FEACopy
Newark Part No.
Full Reel38AH3406
Cut Tape18X5149
Product RangeWSR Series
Technical Datasheet
Resistance0.008ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length11.56mm
Temperature Coefficient± 110ppm/°C
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.008ohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Product Length
11.56mm
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
2W
Resistor Technology
Metal Strip
Temperature Coefficient
± 110ppm/°C
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSR28L000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
