Print Page
YJP1608-R001
SMD Current Sense Resistor, 0 ohm, YJP Series, 0603 [1608 Metric], Thin Film
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU YJP1608-R001 SMD Current Sense Resistor, 0 ohm, YJP Series, 0603 [1608 Metric], Thin Film](https://mexico.newark.com/productimages/standard/en_US/37AK5284-40.jpg)
ManufacturerSUSUMU
Manufacturer Part NoYJP1608-R001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel37AK5284RL
Cut Tape37AK5284
Product RangeYJP Series
Your Part Number
1,981 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.403 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 25+ | $0.215 |
| 100+ | $0.186 |
| 250+ | $0.160 |
| 500+ | $0.147 |
| 1000+ | $0.137 |
| 2500+ | $0.124 |
| 5000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoYJP1608-R001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel37AK5284RL
Cut Tape37AK5284
Product RangeYJP Series
Technical Datasheet
Resistance0ohm
Product RangeYJP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating-
Resistance Tolerance-
Resistor TechnologyThin Film
Temperature Coefficient-
Product Length1.6mm
Product Width0.8mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
-
Temperature Coefficient
-
Product Width
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
YJP Series
Power Rating
-
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate