Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP5931L1000FEA SMD Current Sense Resistor, 100 µohm, WSLP Series, 5931 [1577 Metric], 15 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AJ1790-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP5931L1000FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel67AK0500RL
Cut Tape67AK0500
Product RangeWSLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.810 | $4.81 |
| Total Price | $4.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 25+ | $2.660 |
| 100+ | $2.230 |
| 250+ | $2.090 |
| 500+ | $1.960 |
| 1000+ | $1.700 |
| 5000+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP5931L1000FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel67AK0500RL
Cut Tape67AK0500
Product RangeWSLP Series
Technical Datasheet
Resistance100µohm
Product RangeWSLP Series
Resistor Case / Package5931 [1577 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient+ 300ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+ 300ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLP5931L1000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability