Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM8340107H1001FGUF.Copy
Newark Part No.15AC3758
Product RangeM83401 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.510 |
| 5+ | $15.670 |
| 10+ | $14.560 |
| 25+ | $12.770 |
| 100+ | $11.900 |
| 500+ | $11.500 |
| 1000+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM8340107H1001FGUF.Copy
Newark Part No.15AC3758
Product RangeM83401 Series
Technical Datasheet
Resistance1kohm
Network Circuit TypeIsolated
Resistor Case / PackageSIP
No. of Resistors3Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor-
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating-
Product Length14.81mm
Product Width2.41mm
Product Height4.75mm
Product RangeM83401 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
-
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
2.54mm
Product Length
14.81mm
Product Height
4.75mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
No. of Resistors
3Resistors
Voltage Rating
100V
Resistance Tolerance
± 1%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
-
Product Width
2.41mm
Product Range
M83401 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate