470ohm MELF SMD Resistors:

2,770 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84AH7390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
25+
$0.089
50+
$0.084
100+
$0.079
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
2.21kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.111
25+
$0.083
50+
$0.079
100+
$0.074
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
470ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.169
50+
$0.131
100+
$0.092
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
250+
$0.077
500+
$0.068
1000+
$0.062
5000+
$0.057
Min: 5 / Mult: 5
1.2kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
10+
$0.133
25+
$0.092
50+
$0.085
100+
$0.079
More Pricing...
Min: 5 / Mult: 5
240kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.111
25+
$0.083
50+
$0.079
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
1.3kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.300
10+
$0.222
25+
$0.134
50+
$0.116
100+
$0.097
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.826
10+
$0.524
25+
$0.425
50+
$0.402
100+
$0.378
More Pricing...
Min: 5 / Mult: 5
330ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
84AH7426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
33.2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
19J4500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
10+
$0.221
25+
$0.195
50+
$0.190
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
5.6ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
84AH5157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.475
10+
$0.202
25+
$0.184
50+
$0.167
Min: 5 / Mult: 5
330ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.163
25+
$0.122
50+
$0.116
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
8.2ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.155
25+
$0.116
50+
$0.110
100+
$0.103
More Pricing...
Min: 5 / Mult: 5
0.47ohm
SMM Series
200V
Thin Film
400mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
10+
$0.223
25+
$0.169
50+
$0.160
100+
$0.151
More Pricing...
Min: 5 / Mult: 5
4.7ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.162
10+
$0.102
25+
$0.077
50+
$0.072
100+
$0.068
More Pricing...
Min: 5 / Mult: 5
2.4kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.111
25+
$0.083
50+
$0.079
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
22.1ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.227
25+
$0.193
50+
$0.159
100+
$0.125
More Pricing...
Min: 1 / Mult: 1
75kohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH7496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.111
25+
$0.083
50+
$0.079
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
910ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.071
More Pricing...
Min: 5 / Mult: 5
51ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.111
25+
$0.083
50+
$0.079
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
121kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.071
More Pricing...
Min: 5 / Mult: 5
18.2kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
33AH1508

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.056
5000+
$0.050
Min: 3000 / Mult: 3000
33kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
85AH4920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.071
More Pricing...
Min: 5 / Mult: 5
681kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.504
10+
$0.198
25+
$0.173
50+
$0.148
100+
$0.123
More Pricing...
Min: 1 / Mult: 1
33kohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH5161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.828
10+
$0.539
25+
$0.415
50+
$0.405
100+
$0.396
More Pricing...
Min: 5 / Mult: 5
200ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1-25 of 2770 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK