8.2kohm MELF SMD Resistors:

2,646 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84AH7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.079
50+
$0.077
100+
$0.074
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.084
50+
$0.080
100+
$0.075
250+
$0.065
More Pricing...
Min: 10 / Mult: 10
470ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.090
50+
$0.086
100+
$0.080
250+
$0.070
More Pricing...
Min: 10 / Mult: 10
2.21kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.099
250+
$0.076
500+
$0.068
1000+
$0.062
5000+
$0.057
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1.2kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.134
25+
$0.093
50+
$0.086
100+
$0.080
More Pricing...
Min: 5 / Mult: 5
240kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.163
10+
$0.099
25+
$0.075
50+
$0.071
100+
$0.067
More Pricing...
Min: 5 / Mult: 5
1.3kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.302
10+
$0.224
25+
$0.137
50+
$0.118
100+
$0.099
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.873
10+
$0.562
25+
$0.434
50+
$0.413
100+
$0.392
More Pricing...
Min: 5 / Mult: 5
330ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
84AH7426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.063
25+
$0.056
50+
$0.054
100+
$0.053
More Pricing...
Min: 5 / Mult: 5
33.2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
19J4500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.226
10+
$0.210
25+
$0.196
50+
$0.181
100+
$0.166
More Pricing...
Min: 5 / Mult: 5
5.6ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
84AH7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.167
25+
$0.124
50+
$0.118
100+
$0.112
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
33AH1508

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.056
5000+
$0.051
Min: 3000 / Mult: 3000
33kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
85AH4846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
Min: 5 / Mult: 5
18.2kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.112
25+
$0.084
50+
$0.080
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
121kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
Min: 5 / Mult: 5
51ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.112
25+
$0.084
50+
$0.080
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
910ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.112
25+
$0.084
50+
$0.080
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
22.1ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
Min: 5 / Mult: 5
681kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.152
10+
$0.103
25+
$0.078
50+
$0.074
100+
$0.069
More Pricing...
Min: 5 / Mult: 5
2.4kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.506
10+
$0.200
25+
$0.175
50+
$0.150
100+
$0.125
More Pricing...
Min: 1 / Mult: 1
33kohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH5161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.781
10+
$0.529
25+
$0.400
50+
$0.385
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
200ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
85AH4951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.690
10+
$0.451
25+
$0.345
50+
$0.328
100+
$0.310
More Pricing...
Min: 5 / Mult: 5
10ohm
SMM Series
200V
Thin Film
400mW
± 0.5%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.088
250+
$0.068
500+
$0.061
1000+
$0.056
5000+
$0.051
Min: 5 / Mult: 5
Min: 500 / Mult: 5
47kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
85AH4858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
Min: 5 / Mult: 5
24ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.198
25+
$0.173
50+
$0.149
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
47kohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
1-25 of 2646 items
of 106 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK