0
0 Items$0.00

Panel / Chassis Mount Resistors :

180 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
24M2720

RoHS

Each
1+$15.670
5+$14.930
10+$13.980
25+$12.440
100+$11.690
More Pricing...
100ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
05M3746

RoHS

Each
1+$20.510
5+$19.200
10+$17.890
25+$13.070
100+$11.580
More Pricing...
1ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
08M0663

RoHS

Each
1+$20.700
5+$18.770
10+$16.840
25+$14.830
100+$13.150
More Pricing...
10ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
69AC5108

RoHS

Date/Lot Code

Each
1+$25.820
5+$22.330
10+$18.840
25+$16.810
100+$14.770
More Pricing...
3ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
10M6588

RoHS

Each
1+$25.810
5+$22.250
10+$18.680
25+$16.600
100+$14.510
More Pricing...
33ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
14M8792

RoHS

TE CONNECTIVITY - CGS
Each
1+$26.150
5+$22.510
10+$18.880
25+$16.940
100+$14.490
More Pricing...
15ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
24M2721

RoHS

Each
1+$26.220
5+$22.630
10+$19.040
25+$16.950
100+$14.860
More Pricing...
2.2ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
01P0350

RoHS

Each
1+$31.260
5+$28.250
10+$25.230
25+$22.510
100+$20.100
More Pricing...
33ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
01P0345

RoHS

Each
1+$31.340
5+$27.160
10+$22.980
25+$20.740
100+$18.290
More Pricing...
150ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
95X3239

RoHS

Date/Lot Code

Each
1+$16.910
5+$16.130
10+$15.590
25+$15.060
100+$14.520
More Pricing...
3.9ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5375

RoHS

Date/Lot Code

Each
1+$27.280
5+$23.800
10+$20.320
25+$17.550
100+$15.580
More Pricing...
25ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5353

RoHS

Date/Lot Code

Each
1+$35.700
5+$30.990
10+$26.270
25+$23.630
100+$20.970
More Pricing...
1ohm
100W
HS Series
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5425

RoHS

Date/Lot Code

Each
1+$30.240
5+$26.230
10+$22.210
25+$20.030
100+$17.690
More Pricing...
6.8ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
16R5368

RoHS

Date/Lot Code

Each
1+$19.920
5+$17.780
10+$15.620
25+$12.290
100+$10.750
More Pricing...
2.7ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
95X3234

RoHS

Date/Lot Code

Each
1+$17.870
5+$15.450
10+$13.010
25+$11.710
100+$10.260
More Pricing...
0.68ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
95X3246

RoHS

Date/Lot Code

Each
1+$37.170
5+$32.260
10+$27.340
25+$24.700
100+$21.820
More Pricing...
125ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
95X3233

RoHS

Date/Lot Code

Each
1+$22.020
5+$18.980
10+$15.950
25+$14.320
100+$12.270
More Pricing...
0.39ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5364

RoHS

Date/Lot Code

Each
1+$26.070
5+$22.510
10+$18.940
25+$17.030
100+$14.640
More Pricing...
2kohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
87.5mm
47.5mm
26mm
-
-
-
95X3235

RoHS

Date/Lot Code

Each
1+$24.990
5+$21.560
10+$18.120
25+$16.290
100+$13.980
More Pricing...
120ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
95X3247

RoHS

Date/Lot Code

Each
1+$35.750
5+$31.030
10+$26.300
25+$23.750
100+$20.990
More Pricing...
200ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
51P1555

RoHS

Date/Lot Code

Each
1+$38.350
5+$33.250
10+$28.160
25+$25.290
100+$22.430
More Pricing...
10ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
16R5370

RoHS

Date/Lot Code

Each
1+$25.070
5+$21.650
10+$18.220
25+$16.380
100+$14.070
More Pricing...
20ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5382

RoHS

Date/Lot Code

Each
1+$28.010
5+$24.160
10+$20.310
25+$18.250
100+$15.660
More Pricing...
330ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5369

RoHS

Date/Lot Code

Each
1+$37.340
5+$32.390
10+$27.440
25+$24.650
100+$21.870
More Pricing...
20ohm
100W
HS Series
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5350

RoHS

Date/Lot Code

Each
1+$27.280
5+$24.110
10+$20.930
25+$18.260
100+$15.580
More Pricing...
1.2kohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
1-25 of 180 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK