
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.240 |
| 5+ | $26.230 |
| 10+ | $22.210 |
| 25+ | $20.030 |
| 100+ | $17.690 |
| 500+ | $16.950 |
| 1000+ | $16.610 |
Product Information
Product Overview
The HS series from CGS - TE Connectivity are aluminium housed power resistors. They are extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. The resistors are made from quality materials for optimum reliability and stability. The HS series aluminium housed power resistors are suitable for general-purpose use, power supplies, power generation and traction industry. Typical applications include braking resistor, balancing resistor, capacitor charging & discharging, crowbar, filter, electrical machinery general use and available through distribution.
- Resistance value ranges from 0.01ohm to 100Kohm
- Power rating range from 5W to 300W and working voltage range from 160V to 2500V
- Available in single opposing mounting feet/ one side flange/ two sides flange mounting styles
- ±10%, ±5%, ±3%, ±2%, ±1%, ±0.5% and ±0.25% tolerance
- Proven reliability and versatile product
- Low resistance, low inductance and higher voltage versions available
- Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
- Temperature coefficient is 50ppm/°C (below 100R), 30ppm/°C ( above 100R)
- High voltage, high power resistor
Technical Specifications
6.8ohm
150W
Solder Lug
Wirewound
Power
122mm
26mm
-
To Be Advised
HS Series
± 5%
2.5kV
± 50ppm/°C
Panel Mount
47.5mm
-
-
Technical Docs (2)
Alternatives for HSC1506R8J
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
