0
0 Items$0.00

1.2ohm Panel / Chassis Mount Resistors :

28 Products Found
Find a huge range of 1.2ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Ohmite, Vishay & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
69AH2983

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$9.220
10+$5.870
25+$5.530
50+$5.110
100+$4.450
More Pricing...
1.2ohm
50W
THS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
96X3577

RoHS

Date/Lot Code

Each
1+$23.310
5+$22.120
10+$21.680
25+$21.240
100+$20.800
More Pricing...
1.2ohm
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3982

RoHS

Date/Lot Code

Each
1+$111.370
5+$98.210
10+$85.040
25+$77.930
50+$76.380
More Pricing...
1.2ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3634

RoHS

Date/Lot Code

Each
1+$18.670
5+$17.720
10+$17.370
25+$17.010
100+$16.660
More Pricing...
1.2ohm
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4122

RoHS

Date/Lot Code

Each
1+$27.590
5+$23.660
10+$19.710
25+$17.590
100+$15.270
More Pricing...
1.2ohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X4012

RoHS

Date/Lot Code

Each
1+$24.190
5+$20.710
10+$17.220
25+$15.140
100+$13.050
More Pricing...
1.2ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3943

RoHS

Date/Lot Code

Each
1+$23.960
5+$20.510
10+$17.050
25+$14.990
100+$12.930
More Pricing...
1.2ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3863

RoHS

Date/Lot Code

Each
1+$94.680
5+$82.200
10+$69.730
25+$62.980
50+$61.720
More Pricing...
1.2ohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3903

RoHS

Date/Lot Code

Each
1+$88.330
5+$76.970
10+$65.600
25+$59.460
50+$58.280
More Pricing...
1.2ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
73AC6449

RoHS

Date/Lot Code

Each
1+$6.220
10+$4.480
25+$3.900
50+$3.000
100+$2.930
More Pricing...
1.2ohm
50W
HS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
26M3981

RoHS

Each
1+$7.300
10+$4.670
25+$4.540
50+$4.390
100+$3.520
More Pricing...
1.2ohm
10W
THS Series
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
43AC3209

RoHS

TE CONNECTIVITY - CGS
Each
1+$6.140
10+$4.270
25+$3.760
50+$3.450
100+$3.170
More Pricing...
1.2ohm
10W
HS Series
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
60AK8658

RoHS

Each
1+$7.560
25+$7.220
100+$6.300
250+$5.850
500+$5.240
More Pricing...
1.2ohm
50W
MP QL Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
64T3036

RoHS

Each
1+$5.290
10+$5.040
25+$4.790
50+$4.340
100+$3.920
More Pricing...
1.2ohm
50W
HS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
96X3780

RoHS

Each
10+$49.680
20+$47.430
30+$45.180
50+$43.060
100+$41.140
More Pricing...
1.2ohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
79AJ1244

RoHS

TE CONNECTIVITY - CGS
Each
1+$24.650
50+$22.570
100+$20.860
250+$19.530
500+$18.390
1.2ohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
79AJ1204

RoHS

TE CONNECTIVITY - CGS
Each
1+$21.160
50+$19.380
100+$17.910
250+$16.770
500+$15.800
1.2ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
79AJ0901

RoHS

TE CONNECTIVITY - CGS
Each
1+$28.260
50+$25.870
100+$23.910
250+$22.390
500+$21.090
1.2ohm
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
79AJ1091

RoHS

TE CONNECTIVITY - CGS
Each
1+$83.520
25+$80.110
50+$78.210
100+$75.930
250+$73.650
1.2ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
79AJ0981

RoHS

TE CONNECTIVITY - CGS
Each
1+$30.930
5+$30.170
10+$28.230
25+$27.190
50+$25.700
More Pricing...
1.2ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
79AJ0941

RoHS

TE CONNECTIVITY - CGS
Each
1+$31.480
25+$29.100
50+$27.250
100+$26.450
250+$25.660
1.2ohm
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
79AJ1019

RoHS

TE CONNECTIVITY - CGS
Each
1+$48.600
25+$44.920
50+$42.060
100+$40.840
250+$39.610
1.2ohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
79AJ1131

RoHS

TE CONNECTIVITY - CGS
Each
1+$21.160
50+$19.380
100+$17.910
250+$16.770
500+$15.800
1.2ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
79AJ1170

RoHS

TE CONNECTIVITY - CGS
Each
1+$80.980
25+$77.660
50+$75.820
100+$73.620
250+$71.400
1.2ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
79AJ1051

RoHS

TE CONNECTIVITY - CGS
Each
1+$69.340
25+$64.100
50+$60.010
100+$58.270
250+$56.530
1.2ohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK