0
0 Items$0.00

1.5ohm Panel / Chassis Mount Resistors :

48 Products Found
Find a huge range of 1.5ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, TT Electronics / Welwyn, Multicomp Pro, Vishay & Ohmite

Find a huge range of 1.5ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, TT Electronics / Welwyn, Multicomp Pro, Vishay & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3781

RoHS

Date/Lot Code

Each
1+$43.980
5+$39.990
10+$36.000
25+$33.070
50+$31.650
More Pricing...
1.5ohm
TE Series
-
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
65K1862

RoHS

Date/Lot Code

Each
1+$11.090
10+$11.080
25+$10.480
50+$10.420
100+$9.280
1.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
96X3904

RoHS

Date/Lot Code

Each
1+$326.000
1.5ohm
TE Series
-
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
47Y5478

RoHS

Each
1+$6.620
10+$3.720
25+$3.540
50+$3.370
100+$3.370
More Pricing...
1.5ohm
HS Series
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
96X4123

RoHS

Date/Lot Code

Each
1+$79.800
1.5ohm
TE Series
-
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3635

RoHS

Date/Lot Code

Each
1+$111.400
1.5ohm
TE Series
-
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3578

RoHS

Date/Lot Code

Each
1+$91.600
1.5ohm
TE Series
-
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4013

RoHS

Date/Lot Code

Each
1+$68.600
1.5ohm
TE Series
-
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3944

RoHS

Date/Lot Code

Each
1+$68.600
1.5ohm
TE Series
-
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
97W4789

RoHS

Date/Lot Code

Each
1+$141.200
1.5ohm
TE Series
-
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
47Y5035

RoHS

Each
1+$13.030
10+$12.380
25+$11.540
50+$10.130
100+$9.420
More Pricing...
1.5ohm
HS Series
-
150W
± 1%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
121mm
47.5mm
24.1mm
-
-
-
73AC6160

RoHS

Date/Lot Code

Each
1+$28.800
1.5ohm
HS Series
-
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
46R5061

RoHS

Date/Lot Code

Each
1+$20.550
10+$19.610
25+$18.380
50+$16.370
100+$15.410
More Pricing...
1.5ohm
WH Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
64T3037

RoHS

Date/Lot Code

Each
1+$8.040
10+$5.530
25+$5.290
50+$4.560
100+$4.200
More Pricing...
1.5ohm
HS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
24M2719

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$20.730
10+$15.090
25+$13.850
50+$12.610
100+$11.810
More Pricing...
1.5ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-
-
-
64T3008

RoHS

Date/Lot Code

Each
1+$5.840
10+$3.780
25+$3.630
50+$3.480
100+$3.210
More Pricing...
1.5ohm
HS Series
-
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
98K2792

RoHS

Date/Lot Code

Each
1+$4.620
10+$4.150
25+$3.870
50+$3.590
100+$3.230
More Pricing...
1.5ohm
WH Series
-
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
200°C
-
26M4077

RoHS

Date/Lot Code

Each
1+$7.220
10+$4.240
25+$4.160
50+$4.100
100+$3.830
More Pricing...
1.5ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
98K2875

RoHS

Date/Lot Code

Each
1+$3.880
10+$3.480
25+$3.250
50+$3.010
100+$2.720
More Pricing...
1.5ohm
WH Series
-
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
200°C
-
26M4930

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$6.660
10+$6.390
25+$5.610
50+$5.230
100+$4.720
More Pricing...
1.5ohm
WH Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
43AC4047

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$6.750
10+$4.760
25+$4.280
50+$3.810
100+$3.530
More Pricing...
1.5ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4027

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$3.300
10+$2.270
25+$1.830
50+$1.750
100+$1.680
More Pricing...
1.5ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
51AK0519

RoHS

Date/Lot Code

Each
1+$28.180
10+$20.800
25+$18.330
50+$17.590
100+$16.520
More Pricing...
1.5ohm
CJP Series
-
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
79AJ1171

RoHS

Date/Lot Code

Each
1+$67.860
5+$63.590
10+$59.340
25+$56.050
50+$54.330
More Pricing...
1.5ohm
TE Series
-
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
51AK0459

RoHS

Date/Lot Code

Each
1+$63.260
5+$55.170
10+$47.060
25+$44.630
50+$42.460
More Pricing...
1.5ohm
CJP Series
-
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK