0
0 Items$0.00

1.8kohm Panel / Chassis Mount Resistors :

25 Products Found
Find a huge range of 1.8kohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3711

RoHS

Date/Lot Code

Each
1+$41.270
5+$35.610
10+$29.940
25+$26.870
100+$24.960
More Pricing...
1.8kohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
11R7343

RoHS

Date/Lot Code

Each
1+$63.550
5+$54.920
10+$46.280
25+$41.630
100+$39.410
More Pricing...
1.8kohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X4120

RoHS

Date/Lot Code

Each
1+$27.590
5+$23.660
10+$19.710
25+$17.590
100+$15.270
More Pricing...
1.8kohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3861

RoHS

Date/Lot Code

Each
1+$70.570
5+$61.280
10+$51.980
25+$46.940
100+$46.000
More Pricing...
1.8kohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3941

RoHS

Date/Lot Code

Each
1+$23.960
5+$20.510
10+$17.050
25+$14.990
100+$12.930
More Pricing...
1.8kohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3632

RoHS

Date/Lot Code

Each
1+$35.980
5+$30.990
10+$25.990
25+$23.290
100+$21.600
More Pricing...
1.8kohm
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3980

RoHS

Date/Lot Code

Each
1+$113.460
5+$98.870
10+$84.260
25+$76.380
50+$74.850
More Pricing...
1.8kohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3575

RoHS

Date/Lot Code

Each
1+$30.280
5+$26.030
10+$21.770
25+$19.480
100+$18.040
More Pricing...
1.8kohm
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3901

RoHS

Date/Lot Code

Each
1+$88.330
5+$76.970
10+$65.600
25+$59.460
50+$58.280
More Pricing...
1.8kohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
47AK7777

RoHS

Date/Lot Code

Each
1+$92.710
5+$81.480
10+$70.250
25+$64.180
50+$62.370
More Pricing...
1.8kohm
100W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
50AK0500

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$395.620
5+$386.680
10+$377.740
25+$361.140
1.8kohm
4kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
50AK0383

RoHS

TE CONNECTIVITY - CGS
Each
1+$164.590
5+$155.490
10+$146.400
25+$135.300
50+$132.590
More Pricing...
1.8kohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
79AJ1129

RoHS

TE CONNECTIVITY - CGS
Each
1+$21.160
50+$19.380
100+$17.910
250+$16.770
500+$15.800
1.8kohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4010

RoHS

Date/Lot Code

Each
10+$20.250
20+$19.140
30+$18.030
50+$16.200
100+$15.350
More Pricing...
1.8kohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
79AJ0899

RoHS

TE CONNECTIVITY - CGS
Each
1+$28.260
50+$25.870
100+$23.910
250+$22.390
500+$21.090
1.8kohm
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
79AJ1049

RoHS

TE CONNECTIVITY - CGS
Each
1+$78.360
25+$72.420
50+$67.810
100+$65.840
250+$63.870
1.8kohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
79AJ1089

RoHS

TE CONNECTIVITY - CGS
Each
1+$83.520
25+$80.110
50+$78.210
100+$75.930
250+$73.650
1.8kohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
47AK7771

RoHS

Each
1+$83.790
5+$73.500
10+$63.210
25+$57.650
100+$53.960
More Pricing...
1.8kohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
-
79AJ0939

RoHS

TE CONNECTIVITY - CGS
Each
1+$31.480
25+$29.100
50+$27.250
100+$26.450
250+$25.660
1.8kohm
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
79AJ1242

RoHS

TE CONNECTIVITY - CGS
Each
1+$24.650
50+$22.570
100+$20.860
250+$19.530
500+$18.390
1.8kohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
79AJ1202

RoHS

TE CONNECTIVITY - CGS
Each
1+$18.320
10+$16.930
25+$15.800
50+$14.890
100+$14.000
More Pricing...
1.8kohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
79AJ1018

RoHS

TE CONNECTIVITY - CGS
Each
1+$57.080
25+$52.770
50+$49.410
100+$47.970
250+$46.530
1.8kohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
79AJ1168

RoHS

TE CONNECTIVITY - CGS
Each
1+$80.980
25+$77.660
50+$75.820
100+$73.620
250+$71.400
1.8kohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
79AJ0979

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.550
25+$32.860
50+$30.770
100+$29.880
250+$28.980
1.8kohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
73AC6445

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1.8kohm
50W
HS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK