0
0 Items$0.00

120ohm Panel / Chassis Mount Resistors :

46 Products Found
Find a huge range of 120ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Multicomp Pro, Vishay & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3784

RoHS

Date/Lot Code

Each
1+$69.980
5+$61.180
10+$52.380
25+$47.630
100+$45.360
More Pricing...
120ohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
41K9150

RoHS

Each
1+$16.070
5+$15.240
10+$14.410
25+$12.980
100+$12.290
More Pricing...
120ohm
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
96X3986

RoHS

Date/Lot Code

Each
1+$107.110
5+$94.570
10+$82.030
25+$75.250
50+$73.640
More Pricing...
120ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3868

RoHS

Date/Lot Code

Each
1+$76.630
5+$67.340
10+$58.030
25+$52.990
50+$51.260
More Pricing...
120ohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
95X3235

RoHS

Date/Lot Code

Each
1+$24.990
5+$21.560
10+$18.120
25+$16.290
100+$13.980
More Pricing...
120ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
96X3582

RoHS

Date/Lot Code

Each
1+$32.300
5+$28.050
10+$23.780
25+$21.490
100+$18.870
More Pricing...
120ohm
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4018

RoHS

Date/Lot Code

Each
1+$11.280
5+$10.700
10+$10.490
25+$10.270
100+$10.060
More Pricing...
120ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3718

RoHS

Date/Lot Code

Each
1+$51.210
5+$44.740
10+$38.260
25+$34.780
100+$32.590
More Pricing...
120ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3949

RoHS

Date/Lot Code

Each
1+$11.280
5+$10.700
10+$10.490
25+$10.270
100+$10.060
More Pricing...
120ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4128

RoHS

Date/Lot Code

Each
1+$27.590
5+$23.660
10+$19.710
25+$17.590
100+$15.270
More Pricing...
120ohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3909

RoHS

Date/Lot Code

Each
1+$103.920
5+$90.550
10+$77.190
25+$69.950
50+$68.550
More Pricing...
120ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
69AC5044

RoHS

Date/Lot Code

Each
1+$5.080
10+$3.010
25+$2.610
50+$2.430
100+$2.250
More Pricing...
120ohm
16W
HS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
46R5066

RoHS

Each
1+$41.160
5+$36.800
10+$32.450
25+$30.110
100+$27.560
More Pricing...
120ohm
100W
WH Series
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
43AC4070

RoHS

TE CONNECTIVITY - CGS
Each
1+$142.590
5+$125.950
10+$109.310
25+$100.350
50+$98.350
More Pricing...
120ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
-
26M4931

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.680
10+$6.000
25+$5.590
50+$5.190
100+$4.670
More Pricing...
120ohm
50W
WH Series
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
26M4032

RoHS

Each
1+$3.170
10+$3.000
25+$2.840
50+$2.590
100+$2.310
More Pricing...
120ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
98K2878

RoHS

TT ELECTRONICS / WELWYN
Each
1+$8.940
10+$4.110
25+$4.010
50+$3.900
100+$3.790
More Pricing...
120ohm
10W
WH Series
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
98K2837

RoHS

Each
1+$9.460
10+$6.130
25+$5.480
50+$5.020
100+$4.550
More Pricing...
120ohm
25W
WH Series
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
43AC3146

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.630
10+$3.450
25+$3.290
50+$3.010
100+$2.730
More Pricing...
120ohm
16W
HS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
79AJ1137

RoHS

TE CONNECTIVITY - CGS
Each
1+$21.160
50+$19.380
100+$17.910
250+$16.770
500+$15.800
120ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AK0527

RoHS

TE CONNECTIVITY - CGS
Each
1+$515.290
5+$500.000
10+$484.710
25+$460.780
120ohm
5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
-
79AJ0987

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.550
25+$32.860
50+$30.770
100+$29.880
250+$28.980
120ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
79AJ0947

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$45.260
5+$39.380
10+$33.500
25+$30.310
100+$28.330
More Pricing...
120ohm
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
50AK0387

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
120ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
60AK8661

RoHS

Each
1+$7.560
25+$7.220
100+$6.300
250+$5.850
500+$5.240
More Pricing...
120ohm
50W
MP QL Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK