0
0 Items$0.00

2.5ohm Panel / Chassis Mount Resistors :

7 Products Found
Find a huge range of 2.5ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Arcol, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9111

RoHS

Date/Lot Code

Each
1+$8.620
25+$6.200
100+$5.650
250+$5.400
500+$5.240
More Pricing...
2.5ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
47Y5506

RoHS

Each
1+$8.040
10+$5.300
25+$3.890
50+$3.690
100+$3.640
More Pricing...
2.5ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
41K9156

RoHS

Each
5+$17.970
10+$12.620
25+$11.170
50+$10.270
100+$9.500
More Pricing...
2.5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
06AC3511

RoHS

Each
1+$4.790
10+$4.240
25+$3.930
50+$3.600
100+$3.210
More Pricing...
2.5ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
25AM9138

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
2.5ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
06AC3439

RoHS

Each
1+$12.840
10+$12.190
25+$10.560
50+$9.800
100+$8.640
More Pricing...
2.5ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
71AK7767

RoHS

Each
1+$11.650
10+$11.060
25+$9.580
50+$8.900
100+$7.840
More Pricing...
2.5ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK