0
0 Items$0.00

20ohm Panel / Chassis Mount Resistors :

23 Products Found
Find a huge range of 20ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Durakool, TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
65K1868

RoHS

Date/Lot Code

Each
1+$11.940
25+$7.300
100+$6.990
250+$6.690
500+$6.150
More Pricing...
20ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9920

Date/Lot Code

Each
1+$24.640
5+$21.260
10+$17.880
25+$13.840
100+$13.640
More Pricing...
20ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
16R5370

RoHS

Date/Lot Code

Each
1+$20.130
5+$17.390
10+$14.650
25+$13.570
100+$11.680
More Pricing...
20ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5369

RoHS

Date/Lot Code

Each
1+$31.940
5+$26.880
10+$21.820
25+$20.150
100+$18.480
More Pricing...
20ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
47Y4760

RoHS

Each
1+$7.040
10+$5.400
25+$5.040
50+$4.500
100+$3.970
More Pricing...
20ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
64K9728

RoHS

Date/Lot Code

Each
1+$12.930
25+$7.350
100+$6.200
250+$5.800
500+$5.570
More Pricing...
20ohm
Metal-Mite 89 Series
10W
± 1%
Solder Lug
320V
Wirewound
± 20ppm/°C
High Power
Through Hole
19.9mm
21mm
11mm
-
-
-
43AC3224

RoHS

TE CONNECTIVITY - CGS
Each
1+$19.850
10+$19.180
25+$18.410
50+$16.980
100+$15.620
More Pricing...
20ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
98K2802

RoHS

TT ELECTRONICS / WELWYN
Each
1+$4.620
10+$4.140
25+$3.860
50+$3.590
100+$3.230
More Pricing...
20ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
98K2915

RoHS

TT ELECTRONICS / WELWYN
Each
1+$14.450
10+$9.430
25+$8.940
50+$8.290
100+$7.720
More Pricing...
20ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
86AK1933

RoHS

Each
1+$57.090
5+$54.150
10+$51.190
25+$47.650
50+$46.810
More Pricing...
20ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
86AK1926

RoHS

Each
1+$11.430
5+$10.910
10+$10.240
25+$9.120
100+$8.580
More Pricing...
20ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1909

RoHS

Each
1+$18.400
5+$17.550
10+$16.450
25+$14.670
100+$13.800
More Pricing...
20ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1922

RoHS

Each
1+$8.530
25+$8.180
100+$7.180
250+$6.710
500+$6.060
More Pricing...
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1915

RoHS

Each
1+$7.470
25+$7.150
100+$6.290
250+$5.870
500+$5.300
More Pricing...
20ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
94AM1478

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.100
25+$5.830
100+$5.080
250+$4.720
500+$4.230
More Pricing...
20ohm
WH Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
03AN4036

RoHS

Each
1+$10.560
5+$10.040
10+$9.380
25+$8.290
100+$7.760
More Pricing...
20ohm
FVWL Series
12W
± 5%
Axial Leaded
-
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.45mm
-
-
-55°C
350°C
-
46AM5960

RoHS

Each
1+$41.090
5+$36.830
10+$32.570
25+$28.320
100+$24.380
More Pricing...
20ohm
Riedon PF2270 Series
200W
± 5%
Screw
-
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.1mm
25mm
12.1mm
-55°C
155°C
-
25AM9133

RoHS

Each
1+$3.290
10+$2.930
25+$2.720
50+$2.520
100+$2.250
More Pricing...
20ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
65K1883

RoHS

Date/Lot Code

Each
1+$17.930
5+$15.250
10+$12.560
25+$11.110
100+$9.500
More Pricing...
20ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
43AC3229

RoHS

TE CONNECTIVITY - CGS
Each
1+$55.390
5+$54.050
10+$50.580
25+$48.700
50+$46.030
More Pricing...
20ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
90mm
73mm
42mm
-
-
-
25AM9170

RoHS

Each
1+$2.740
25+$2.270
100+$2.100
250+$1.930
500+$1.720
More Pricing...
20ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
64K4194

RoHS

Each
Pricing is unavailable. Please contact customer services.
20ohm
Dividohm 210 Series
12W
± 10%
Solder Lug
565V
Wirewound
± 260ppm/°C
High Power
Through Hole
44.4mm
-
-
-
-
-
06AC3512

RoHS

Each
1+$4.790
10+$4.240
25+$3.930
50+$3.600
100+$3.210
More Pricing...
20ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK