0
0 Items$0.00

390ohm Panel / Chassis Mount Resistors :

27 Products Found
Find a huge range of 390ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3884

RoHS

Date/Lot Code

Each
1+$90.900
5+$79.960
10+$69.020
25+$63.090
50+$61.830
More Pricing...
390ohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
65K1889

RoHS

Date/Lot Code

Each
1+$10.650
5+$10.090
10+$9.390
25+$8.230
100+$8.060
More Pricing...
390ohm
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
96X3998

RoHS

Date/Lot Code

Each
1+$102.350
5+$89.190
10+$76.020
25+$68.910
50+$67.210
More Pricing...
390ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X4034

RoHS

Date/Lot Code

Each
1+$28.460
5+$24.360
10+$20.250
25+$17.810
100+$15.350
More Pricing...
390ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3925

RoHS

Date/Lot Code

Each
1+$117.430
5+$102.330
10+$87.220
25+$79.040
50+$77.460
More Pricing...
390ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X4145

RoHS

Date/Lot Code

Each
1+$27.590
5+$23.660
10+$19.710
25+$17.590
100+$15.270
More Pricing...
390ohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3797

RoHS

Date/Lot Code

Each
1+$54.010
5+$46.680
10+$39.340
25+$35.390
100+$33.500
More Pricing...
390ohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3734

RoHS

Date/Lot Code

Each
1+$40.070
5+$34.570
10+$29.060
25+$26.090
100+$24.240
More Pricing...
390ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3597

RoHS

Date/Lot Code

Each
1+$35.630
5+$30.620
10+$25.610
25+$22.910
100+$21.220
More Pricing...
390ohm
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3656

RoHS

Date/Lot Code

Each
1+$35.980
5+$30.990
10+$25.990
25+$23.290
100+$21.600
More Pricing...
390ohm
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3965

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.210
10+$16.540
25+$15.880
100+$15.200
More Pricing...
390ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
26M4047

RoHS

Each
1+$7.830
10+$5.010
25+$4.860
50+$4.700
100+$3.760
More Pricing...
390ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
79AJ1153

RoHS

TE CONNECTIVITY - CGS
Each
1+$22.220
50+$20.340
100+$18.800
250+$17.610
500+$16.580
390ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AK0403

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
390ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
79AJ1266

RoHS

TE CONNECTIVITY - CGS
Each
1+$24.650
50+$22.570
100+$20.860
250+$19.530
500+$18.390
390ohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
50AK0513

RoHS

TE CONNECTIVITY - CGS
Each
1+$437.200
5+$409.800
10+$382.410
25+$365.300
390ohm
4kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
98K2928

RoHS

Date/Lot Code

Each
1+$13.620
10+$8.750
25+$8.270
50+$7.630
100+$6.680
More Pricing...
390ohm
50W
WH Series
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
65K1835

RoHS

Each
10+$14.720
20+$12.880
30+$10.670
50+$9.570
100+$8.830
More Pricing...
390ohm
7.5W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
79AJ0923

RoHS

TE CONNECTIVITY - CGS
Each
1+$28.260
50+$25.870
100+$23.910
250+$22.390
500+$21.090
390ohm
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
79AJ1188

RoHS

TE CONNECTIVITY - CGS
Each
1+$72.520
5+$70.670
10+$68.830
25+$66.990
50+$62.940
More Pricing...
390ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
79AJ1073

RoHS

TE CONNECTIVITY - CGS
Each
1+$57.400
5+$55.940
10+$54.480
25+$53.030
50+$49.820
More Pricing...
390ohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
79AJ1113

RoHS

TE CONNECTIVITY - CGS
Each
1+$84.520
5+$82.370
10+$80.220
25+$78.080
50+$73.370
More Pricing...
390ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
79AJ0963

RoHS

TE CONNECTIVITY - CGS
Each
1+$33.060
25+$30.560
50+$28.610
100+$27.780
250+$26.950
390ohm
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
79AJ1226

RoHS

TE CONNECTIVITY - CGS
Each
1+$21.160
50+$19.380
100+$17.910
250+$16.770
500+$15.800
390ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
79AJ1036

RoHS

TE CONNECTIVITY - CGS
Each
1+$57.080
25+$52.770
50+$49.410
100+$47.970
250+$46.530
390ohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK