0
0 Items$0.00

39ohm Panel / Chassis Mount Resistors :

31 Products Found
Find a huge range of 39ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Ohmite & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3997

RoHS

Date/Lot Code

Each
1+$72.050
5+$66.840
10+$61.640
25+$58.040
50+$56.880
More Pricing...
39ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3924

RoHS

Date/Lot Code

Each
1+$81.150
5+$75.380
10+$69.600
25+$61.870
50+$60.630
More Pricing...
39ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X4033

RoHS

Date/Lot Code

Each
1+$15.630
5+$14.840
10+$14.540
25+$14.240
100+$13.940
More Pricing...
39ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4144

RoHS

Date/Lot Code

Each
1+$26.060
5+$23.900
10+$21.740
25+$21.300
100+$20.860
More Pricing...
39ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3733

RoHS

Date/Lot Code

Each
1+$32.580
5+$29.100
10+$25.610
25+$24.680
100+$21.210
More Pricing...
39ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3883

RoHS

Date/Lot Code

Each
1+$57.400
5+$52.550
10+$47.690
25+$40.870
50+$40.050
More Pricing...
39ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3796

RoHS

Date/Lot Code

Each
1+$46.060
5+$45.130
10+$44.190
25+$43.310
100+$42.430
More Pricing...
39ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3655

RoHS

Date/Lot Code

Each
1+$34.690
5+$29.650
10+$24.610
25+$24.120
100+$23.630
More Pricing...
39ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3964

RoHS

Date/Lot Code

Each
1+$22.330
5+$20.440
10+$18.540
25+$18.180
100+$17.800
More Pricing...
39ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
43AC3177

RoHS

CGS - TE CONNECTIVITY
Each
1+$7.480
10+$4.830
25+$4.680
50+$4.540
100+$3.760
More Pricing...
39ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
43AC3156

RoHS

CGS - TE CONNECTIVITY
Each
1+$5.470
10+$3.560
25+$3.240
50+$2.950
100+$2.640
More Pricing...
39ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
50AK0402

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$188.990
5+$171.730
10+$154.470
25+$144.970
50+$142.080
More Pricing...
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
47AK7761

RoHS

Each
1+$84.030
5+$73.790
10+$63.550
25+$58.390
50+$57.180
More Pricing...
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
42AK5631

RoHS

Each
1+$84.030
5+$73.790
10+$63.550
25+$58.390
50+$53.900
More Pricing...
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
26AM6370

RoHS

CGS - TE CONNECTIVITY
Each
1+$112.520
5+$99.550
10+$86.570
25+$83.630
50+$80.680
More Pricing...
39ohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
26AM6436

RoHS

CGS - TE CONNECTIVITY
Each
1+$155.070
5+$139.430
10+$123.780
25+$121.650
50+$119.510
More Pricing...
39ohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
26AM6264

RoHS

CGS - TE CONNECTIVITY
Each
1+$30.190
5+$27.060
10+$23.930
25+$23.150
100+$21.940
More Pricing...
39ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
26AM6303

RoHS

CGS - TE CONNECTIVITY
Each
1+$26.910
5+$22.250
10+$17.580
25+$16.980
100+$16.370
More Pricing...
39ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
26AM6403

RoHS

CGS - TE CONNECTIVITY
Each
1+$141.960
5+$125.130
10+$108.300
25+$105.540
50+$102.780
More Pricing...
39ohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
26AM6337

RoHS

CGS - TE CONNECTIVITY
Each
1+$103.580
5+$91.030
10+$78.470
25+$75.930
50+$73.390
More Pricing...
39ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
26M4002

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.670
10+$2.900
25+$2.790
50+$2.670
100+$2.460
More Pricing...
39ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
98K2851

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$4.630
10+$4.140
25+$3.870
50+$3.580
100+$3.230
More Pricing...
39ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
17R7308

RoHS

Each
200+$2.190
500+$2.080
1000+$1.940
39ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
43AC3198

RoHS

CGS - TE CONNECTIVITY
Each
1+$10.040
10+$5.610
25+$5.410
50+$5.000
100+$4.890
More Pricing...
39ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
16R5384

RoHS

Each
20+$13.700
25+$13.200
50+$12.680
100+$12.080
250+$11.330
More Pricing...
39ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK