Panel / Chassis Mount Resistors :
2,817 Products FoundFind a huge range of Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.550 10+ $7.630 25+ $6.710 50+ $6.140 100+ $6.140 More Pricing... | 5ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9945 | Each | 1+ $17.430 10+ $12.400 25+ $11.080 50+ $10.180 100+ $9.380 More Pricing... | 100ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $77.710 5+ $73.560 10+ $71.800 25+ $70.150 50+ $66.740 More Pricing... | 10ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $15.300 10+ $11.870 25+ $10.370 50+ $10.170 100+ $9.690 More Pricing... | 8ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $12.300 10+ $8.540 25+ $7.520 50+ $7.510 100+ $7.210 More Pricing... | 20ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $17.050 10+ $14.280 25+ $11.650 50+ $11.040 100+ $10.430 More Pricing... | 10ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
Each | 1+ $12.170 10+ $8.540 25+ $7.520 50+ $6.890 100+ $6.880 More Pricing... | 12ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.370 10+ $8.260 25+ $7.910 50+ $7.210 100+ $6.840 More Pricing... | 8ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $16.040 10+ $11.900 25+ $10.910 50+ $10.300 100+ $9.790 More Pricing... | 500ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
MULTICOMP PRO | Each | 1+ $25.770 25+ $24.790 50+ $19.170 100+ $17.780 250+ $16.480 | 500ohm | MC14 Series | - | 50W | ± 1% | Solder Lug | - | - | Ceramic | ± 90ppm/°C | - | Through Hole | 49.99mm | 28.96mm | 15.49mm | - | - | - | |||||
Each | 1+ $43.830 5+ $39.380 10+ $34.920 25+ $33.020 50+ $31.010 More Pricing... | 1ohm | TE Series | - | 200W | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 195mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $11.370 10+ $8.360 25+ $7.840 50+ $7.070 100+ $6.750 More Pricing... | 70ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $81.370 5+ $78.960 10+ $76.570 25+ $70.150 50+ $66.740 More Pricing... | 100ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $11.590 10+ $8.100 25+ $7.140 50+ $6.520 100+ $6.010 More Pricing... | 2ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $12.300 10+ $8.540 25+ $7.510 50+ $6.880 100+ $6.340 More Pricing... | 30ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $15.990 10+ $12.240 25+ $10.900 50+ $10.170 100+ $9.790 More Pricing... | 2ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $42.480 | 22ohm | WDBR Series | - | 1.5kW | ± 10% | Quick Connect | 2.5kV | - | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | |||||
01F9899 | Each | 1+ $13.750 10+ $11.410 25+ $10.020 50+ $9.390 100+ $8.720 More Pricing... | 3ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
TE CONNECTIVITY - CGS | Each | 1+ $4.040 10+ $3.900 25+ $3.750 50+ $3.490 100+ $3.240 More Pricing... | 10ohm | THS Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Through Hole | 51mm | 30mm | 17mm | - | - | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $14.430 10+ $9.420 25+ $8.920 50+ $8.270 100+ $7.290 More Pricing... | 150ohm | WH Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ $16.060 10+ $11.510 25+ $10.170 50+ $9.340 100+ $8.600 More Pricing... | 16ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9815 | Each | 1+ $13.740 10+ $8.710 25+ $8.170 50+ $7.620 100+ $7.280 More Pricing... | 600ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $10.910 10+ $7.540 25+ $6.640 50+ $6.060 100+ $5.580 More Pricing... | 60ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $102.320 5+ $88.100 10+ $79.390 25+ $77.560 50+ $73.790 More Pricing... | 2.2ohm | TE Series | - | 1kW | ± 5% | Solder Lug | 500V | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 155°C | - | ||||||
Each | 1+ $17.460 10+ $12.590 25+ $11.210 50+ $10.240 100+ $9.800 More Pricing... | 15ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||