Resistor Kits & Assortments:

10 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5136

RoHS

Date/Lot Code

Each
1+
$386.710
25+
$372.480
50+
$290.630
100+
$270.460
250+
$251.480
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
38K5266

RoHS

Each
1+
$223.980
25+
$215.740
50+
$168.330
100+
$156.650
250+
$145.660
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
12100
-
39AH0921

RoHS

Each
1+
$200.000
10+
$186.470
25+
$174.880
50+
$169.090
100+
$163.290
Min: 1 / Mult: 1
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
-
63W2233

RoHS

Each
1+
$297.470
25+
$286.530
50+
$223.560
100+
$208.050
250+
$193.450
Min: 1 / Mult: 1
0ohm to 1Mohm
62.5mW
0ohm to 1Mohm
± 1%
12100
-
38K9940

RoHS

1 Kit
1+
$41.590
25+
$41.590
50+
$41.590
100+
$41.590
250+
$41.590
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
-
58K5147

RoHS

Each
1+
$98.830
25+
$98.830
50+
$98.830
100+
$98.830
250+
$98.830
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
100mW
10ohm to 910kohm
± 1%
12100
-
51AH8063

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
1 Kit
1+
$420.100
5+
$405.240
10+
$390.380
Min: 1 / Mult: 1
100-Pcs of Each 121 Values CRGH Series 0603Size, 1%, 10 OHM-1M OHM Thick Film Resistors
200mW
10ohm to 1Mohm
± 1%
12100
CRGH Series
51AH8064

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
1 Kit
1+
$362.400
5+
$362.400
10+
$362.400
Min: 1 / Mult: 1
100-Pcs of Each 121 Values CRGH Series 0805Size, 1%, 10 OHM-1M OHM Thick Film Resistors
330mW
10ohm to 1Mohm
± 1%
12100
CRGH Series
51AH8065

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
1 Kit
1+
$362.400
5+
$362.400
10+
$362.400
Min: 1 / Mult: 1
100-Pcs of Each 121 Values CRGH Series 1206Size, 1%, 10 OHM-1M OHM Thick Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
CRGH Series
51AH8062

RoHS

NEOHM - TE CONNECTIVITY
1 Kit
10+
$385.960
Min: 10 / Mult: 10
100-Pcs of Each 121 Values CRGH Series 0402Size, 1%, 10 OHM-1M OHM Thick Film Resistors
100mW
10ohm to 1Mohm
± 1%
12100
CRGH Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK