Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603WGFE024KITCopy
Newark Part No.38K9940
Product RangeMP Kit
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $285.400 |
| 25+ | $274.900 |
| 50+ | $214.500 |
| 100+ | $199.610 |
| 250+ | $185.600 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$285.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603WGFE024KITCopy
Newark Part No.38K9940
Product RangeMP Kit
Technical Datasheet
Power Rating62.5mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC0603WGFE024KIT is a surface mount resistor kit. This kit includes resistors of E24 decade values ranging from 10 ohm to 1Mohm in 0603 package size.
- Power rating of 0.0625W
- ±1% tolerance
- Maximum working voltage of 50V
- Temperature range from -55°C to +155°C
- Thick film resistors
- 121 resistance values available
- 100 pieces per resistance value
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
12,100 pieces of resistors in 0603 package.
Technical Specifications
Kit Contents
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (04-Feb-2026)
Power Rating
62.5mW
Resistance Tolerance
± 1%
Product Range
MP Kit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
