Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402WGFE024KITCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.63W2233
Product RangeMP Kit
Your Part Number
50 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.280 |
| 5+ | $145.570 |
| 10+ | $132.070 |
| 25+ | $127.460 |
| 50+ | $125.740 |
| 100+ | $122.870 |
Price for:Each
Minimum: 1
Multiple: 1
$151.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402WGFE024KITCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.63W2233
Product RangeMP Kit
Technical Datasheet
Kit Contents0ohm to 1Mohm
Power Rating62.5mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
0ohm to 1Mohm
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (04-Feb-2026)
Power Rating
62.5mW
Resistance Tolerance
± 1%
Product Range
MP Kit
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
