Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH1206F-LAB-KITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH8065
Product RangeCRGH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $527.900 |
| 30+ | $517.340 |
| 50+ | $506.780 |
Price for:1 Kit
Minimum: 10
Multiple: 10
$5,279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH1206F-LAB-KITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH8065
Product RangeCRGH Series
Technical Datasheet
Power Rating500mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product RangeCRGH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 121 Values CRGH Series 1206Size, 1%, 10 OHM-1M OHM Thick Film Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (04-Feb-2026)
Power Rating
500mW
Resistance Tolerance
± 1%
Product Range
CRGH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
