0
0 Items$0.00

RF Resistors :

79 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Resistance Tolerance
Product Range
Temperature Coefficient
Frequency Max
Resistor Mounting
83AC0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.240
25+$5.180
50+$4.870
100+$3.930
250+$3.450
More Pricing...
500ohm
0402 [1005 Metric]
50mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
85Y0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.330
25+$4.010
100+$3.010
250+$2.950
500+$2.770
More Pricing...
100ohm
0402 [1005 Metric]
300mW
± 1%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.710
25+$3.900
100+$3.120
250+$3.020
500+$2.970
More Pricing...
50ohm
0402 [1005 Metric]
50mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.120
25+$4.240
50+$3.740
100+$3.550
250+$3.420
More Pricing...
100ohm
0402 [1005 Metric]
50mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.290
25+$3.560
100+$2.970
250+$2.760
500+$2.660
More Pricing...
50ohm
0603 [1608 Metric]
400mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.020
25+$4.170
50+$3.680
100+$3.500
250+$3.200
More Pricing...
25ohm
0402 [1005 Metric]
300mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.240
25+$5.290
50+$4.940
100+$4.600
250+$3.950
More Pricing...
25ohm
02016 [4840 Metric]
30mW
± 5%
CH Series
± 100ppm/°C
70GHz
Surface Mount Device
83AC0392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.040
25+$3.340
50+$3.080
100+$3.070
250+$3.060
More Pricing...
10ohm
02016 [4840 Metric]
30mW
± 5%
CH Series
± 100ppm/°C
70GHz
Surface Mount Device
83AC0477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.580
25+$4.750
50+$4.450
100+$3.600
250+$3.240
More Pricing...
50ohm
0603 [1608 Metric]
400mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
09AJ9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.670
25+$4.450
50+$4.240
100+$4.020
250+$3.430
More Pricing...
100ohm
0402 [1005 Metric]
300mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
67AK1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.110
25+$6.970
50+$6.830
100+$6.690
250+$6.540
More Pricing...
50ohm
0402 [1005 Metric]
50mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
89AK4358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.250
100+$2.120
250+$2.010
500+$1.910
More Pricing...
50ohm
02016 [4840 Metric]
30mW
± 2%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.850
25+$2.080
100+$1.970
250+$1.880
500+$1.770
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 5%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.250
100+$2.130
250+$2.020
500+$1.910
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 2%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
67AK1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.600
25+$3.820
50+$3.360
100+$3.330
250+$3.320
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 2%
CH Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.850
25+$2.080
100+$1.970
250+$1.880
500+$1.770
More Pricing...
50ohm
02016 [4840 Metric]
30mW
± 5%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
13AN1826

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.100
25+$4.790
100+$4.510
250+$4.130
500+$3.730
More Pricing...
50ohm
0402 [1005 Metric]
1.2W
± 2%
CHEP Series
± 100ppm/°C
50GHz
Surface Mount Device
09AN7464
Each (Supplied on Cut Tape)
Cut Tape
1+$6.470
25+$6.080
100+$5.720
250+$5.250
500+$4.740
More Pricing...
50ohm
0603 [1608 Metric]
2.4W
± 2%
RP Series
-
-
Surface Mount Device
13AN1828

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.100
25+$4.790
100+$4.510
250+$4.130
500+$3.730
More Pricing...
50ohm
0402 [1005 Metric]
1.2W
± 2%
CHEP Series
± 100ppm/°C
50GHz
Surface Mount Device
13AN1827
Each (Supplied on Cut Tape)
Cut Tape
1+$5.100
25+$4.790
100+$4.510
250+$4.130
500+$3.730
More Pricing...
50ohm
0402 [1005 Metric]
1.2W
± 2%
CHEP Series
± 100ppm/°C
50GHz
Surface Mount Device
18AR3015

RoHS

Each
1+$18.080
100ohm
-
60W
± 5%
FR1 Series
150ppm/°C
-
Flange Mount
09AN7493
Each (Supplied on Cut Tape)
Cut Tape
1+$4.970
25+$4.670
100+$4.390
250+$4.030
500+$3.640
More Pricing...
50ohm
0402 [1005 Metric]
2.5W
± 5%
TV Series
-
26GHz
Surface Mount Device
29AM8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.710
25+$3.900
50+$3.430
100+$3.260
250+$3.250
More Pricing...
10ohm
0402 [1005 Metric]
50mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
09AN7459
Each (Supplied on Cut Tape)
Cut Tape
1+$4.170
25+$3.920
100+$3.680
250+$3.380
500+$3.050
More Pricing...
50ohm
0402 [1005 Metric]
1W
± 2%
RP Series
-
-
Surface Mount Device
09AN7472
Each (Supplied on Cut Tape)
Cut Tape
1+$4.620
25+$4.340
100+$4.080
250+$3.740
500+$3.380
More Pricing...
50ohm
1206 [3216 Metric]
4W
± 2%
RP Series
-
-
Surface Mount Device
1-25 of 79 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK