Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 25+ | $4.340 |
| 100+ | $4.080 |
| 250+ | $3.740 |
| 500+ | $3.380 |
| 1000+ | $2.940 |
| 5000+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP1206CT-50R0GN-91TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel09AN7472RL
Cut Tape09AN7472
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating4W
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 2%
Frequency Max
-
SVHC
To Be Advised
Product Range
RP Series
Power Rating
4W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY RP1206CT-50R0GN-91TR Resistor, 50 ohm, RP Series, 1206 [3216 Metric], 4 W, ± 2%](https://mexico.newark.com/productimages/standard/en_US/09AN7471-40.jpg)