0
0 Items$0.00

Through Hole Resistors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
96Y7845

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$28.380
5+$23.600
10+$18.820
25+$18.530
100+$18.240
More Pricing...
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
54AK7466

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7455

RoHS

VPG FOIL RESISTORS
Each
1+$132.950
5+$117.870
10+$99.780
25+$90.730
50+$88.910
More Pricing...
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7462

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
470kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7464

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
560kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7458

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
200kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7453

RoHS

VPG FOIL RESISTORS
Each
1+$166.180
5+$147.340
10+$124.720
25+$113.410
50+$111.140
More Pricing...
10Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7459

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
270kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7456

RoHS

VPG FOIL RESISTORS
Each
1+$166.180
5+$147.340
10+$124.720
25+$113.410
50+$111.140
More Pricing...
9Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7452

RoHS

VPG FOIL RESISTORS
Each
1+$115.230
5+$102.150
10+$86.480
25+$78.630
50+$77.060
More Pricing...
7.5Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 10ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7454

RoHS

VPG FOIL RESISTORS
Each
1+$132.950
5+$117.870
10+$99.780
25+$90.730
50+$88.910
More Pricing...
2Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7461

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
390kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7465

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
680kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7457

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
1Mohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7463

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
499kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7460

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
330kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
96Y7844

RoHS

VPG FOIL RESISTORS
Each
1+$46.960
5+$39.190
10+$31.410
25+$31.290
100+$31.170
More Pricing...
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7849

RoHS

VPG FOIL RESISTORS
Each
1+$30.500
5+$24.660
10+$18.820
25+$18.520
100+$18.230
More Pricing...
350ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7847

RoHS

VPG FOIL RESISTORS
Each
1+$29.260
5+$24.050
10+$18.820
25+$18.130
100+$17.450
More Pricing...
20kohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK