Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMATFZ1M0000TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54AK7457
Product RangeMATF Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $210.220 |
| 5+ | $186.380 |
| 10+ | $157.760 |
| 25+ | $143.460 |
| 50+ | $140.600 |
| 100+ | $137.720 |
Price for:Each
Minimum: 1
Multiple: 1
$210.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMATFZ1M0000TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54AK7457
Product RangeMATF Series
Technical Datasheet
Resistance1Mohm
Product RangeMATF Series
Power Rating200mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyThin Film
Temperature Coefficient± 1ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length7.9mm
Product Width2.8mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1Mohm
Power Rating
200mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thin Film
Resistor Type
Precision
Product Length
7.9mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MATF Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 1ppm/°C
Product Diameter
-
Product Width
2.8mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
