0
0 Items$0.00

Through Hole Resistors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
54AK7457

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
1Mohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7463

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
499kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7461

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
390kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7460

RoHS

VPG FOIL RESISTORS
Each
1+$143.460
330kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7462

RoHS

VPG FOIL RESISTORS
Each
1+$143.460
470kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7458

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$143.460
200kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7464

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
560kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7465

RoHS

VPG FOIL RESISTORS
Each
1+$143.460
680kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7466

RoHS

VPG FOIL RESISTORS
Each
1+$210.220
5+$186.380
10+$157.760
25+$143.460
50+$140.600
More Pricing...
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7459

RoHS

VPG FOIL RESISTORS
Each
1+$143.460
270kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
96Y7829

RoHS

VPG FOIL RESISTORS
Each
1+$55.290
5+$55.280
10+$55.270
25+$53.660
50+$52.650
More Pricing...
1Mohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7830

RoHS

VPG FOIL RESISTORS
Each
1+$55.280
5+$54.730
10+$54.170
25+$53.610
50+$52.590
More Pricing...
10kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7836

RoHS

VPG FOIL RESISTORS
Each
1+$55.280
5+$54.750
10+$54.210
25+$53.680
50+$52.660
More Pricing...
200kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7834

RoHS

VPG FOIL RESISTORS
Each
1+$55.280
5+$54.810
10+$54.330
25+$53.850
50+$52.870
More Pricing...
2kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7841

RoHS

VPG FOIL RESISTORS
Each
1+$55.280
5+$54.730
10+$54.170
25+$53.610
50+$52.610
More Pricing...
500ohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7831

RoHS

VPG FOIL RESISTORS
Each
1+$99.600
5+$99.260
10+$98.900
25+$94.560
50+$94.540
More Pricing...
100kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
96Y7832

RoHS

VPG FOIL RESISTORS
Each
1+$55.280
5+$54.730
10+$54.180
25+$53.620
50+$52.610
More Pricing...
100kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
10.7mm
4.3mm
-65°C
150°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK