Through Hole Resistors :

16,408 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
78R4915

RoHS

Date/Lot Code

Each
1+$0.537
10+$0.407
25+$0.286
50+$0.264
100+$0.173
More Pricing...
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
38K0439

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.363
10+$0.191
25+$0.157
50+$0.124
100+$0.085
More Pricing...
100kohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
16R2243

RoHS

Each
1+$0.360
10+$0.243
25+$0.202
50+$0.161
100+$0.136
More Pricing...
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
-
-
-
78R4840

RoHS

Each
1+$0.182
10+$0.144
25+$0.105
50+$0.097
100+$0.055
More Pricing...
1.5kohm
MFR Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
50ppm/°C
High Reliability
-
2mm
3.7mm
-
-55°C
155°C
-
-
-
38K9473

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.390
10+$1.500
25+$1.110
50+$1.100
100+$1.090
More Pricing...
0.015ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 1000ppm/°C
Flame Proof
-
5.8mm
13mm
-
-55°C
155°C
-
-
-
01C0907
Each
1+$0.599
10+$0.389
25+$0.294
50+$0.278
100+$0.261
More Pricing...
500ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
-
-
-
98K3524

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.030
10+$0.681
25+$0.587
50+$0.528
100+$0.479
More Pricing...
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 15ppm/°C
Precision
-
2.3mm
6.3mm
-
-65°C
155°C
-
-
-
40M8207

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+$0.541
10+$0.393
25+$0.352
50+$0.311
100+$0.268
More Pricing...
2.2ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
-
58K3732

RoHS

Each
1+$0.216
10+$0.093
25+$0.075
50+$0.056
100+$0.042
More Pricing...
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.6mm
10mm
-
-55°C
155°C
-
-
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.579
10+$0.439
25+$0.302
50+$0.250
100+$0.196
More Pricing...
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
41K8959

RoHS

Date/Lot Code

Each
1+$1.420
25+$1.130
100+$1.120
250+$1.000
500+$0.964
More Pricing...
1Mohm
CW Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
4.78mm
15.8mm
-
-65°C
350°C
-
-
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+$0.078
50+$0.047
100+$0.039
500+$0.033
1000+$0.028
100kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
63M2661

RoHS

Each
1+$4.790
10+$3.260
25+$3.250
50+$3.240
100+$3.230
More Pricing...
500ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
11.1mm
2.39mm
-
-65°C
250°C
-
-
-
97M6277

RoHS

Each
1+$0.545
10+$0.368
25+$0.307
50+$0.244
100+$0.205
More Pricing...
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
-
73K1966

RoHS

Date/Lot Code

Each
1+$13.800
5+$12.590
10+$11.380
25+$10.820
100+$10.240
More Pricing...
100kohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
38K0376

RoHS

Each
1+$0.105
10+$0.041
25+$0.033
50+$0.024
100+$0.020
More Pricing...
4.7kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+$0.046
10+$0.028
100+$0.023
1000+$0.019
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
25C0076

Date/Lot Code

Each
1+$0.588
10+$0.383
25+$0.273
50+$0.227
100+$0.181
More Pricing...
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
38K0357

RoHS

Date/Lot Code

Each
1+$0.105
10+$0.041
25+$0.033
50+$0.024
100+$0.020
More Pricing...
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K5162

RoHS

Each
1+$0.213
10+$0.092
25+$0.075
50+$0.055
100+$0.042
More Pricing...
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
-
41K9210

RoHS

Each
1+$12.640
10+$7.840
25+$7.370
50+$6.740
100+$5.810
More Pricing...
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$1.440
100+$1.230
250+$1.070
500+$0.980
More Pricing...
100kohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
-
41K8838

RoHS

Date/Lot Code

Each
1+$8.280
25+$4.550
100+$4.240
250+$4.230
500+$3.470
More Pricing...
1Mohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
-
-
83F1560

Date/Lot Code

Each
1+$1.020
10+$0.622
25+$0.488
50+$0.425
100+$0.361
More Pricing...
1Mohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
-
41K9250

RoHS

Each
1+$16.480
5+$14.690
10+$12.900
25+$12.650
100+$12.380
More Pricing...
250ohm
RS Series
3W
± 0.1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
-
-
-
1-25 of 16408 items
of 657 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK