VR25 Series Through Hole Resistors :
30 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.432 10+ $0.253 25+ $0.213 50+ $0.173 100+ $0.139 More Pricing... | 10Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Foil | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.190 25+ $0.144 50+ $0.137 100+ $0.130 500+ $0.101 More Pricing... | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.377 10+ $0.243 25+ $0.184 50+ $0.175 100+ $0.165 More Pricing... | 1.5Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.215 25+ $0.163 50+ $0.155 100+ $0.146 500+ $0.113 More Pricing... | 2.2Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.367 10+ $0.238 25+ $0.181 50+ $0.172 100+ $0.162 More Pricing... | 4.7Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.367 10+ $0.238 25+ $0.181 50+ $0.172 100+ $0.162 More Pricing... | 3.3Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.367 10+ $0.238 25+ $0.181 50+ $0.172 100+ $0.162 More Pricing... | 560kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.367 10+ $0.238 25+ $0.181 50+ $0.172 100+ $0.162 More Pricing... | 220kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.391 10+ $0.257 25+ $0.196 50+ $0.181 100+ $0.165 More Pricing... | 2.2Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pack of 5000 | 10+ $1.090 | 150kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.186 25+ $0.142 50+ $0.135 100+ $0.127 500+ $0.100 More Pricing... | 470kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.391 10+ $0.257 25+ $0.196 50+ $0.186 100+ $0.176 More Pricing... | 1Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.336 10+ $0.239 25+ $0.182 50+ $0.173 100+ $0.163 More Pricing... | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.368 10+ $0.236 25+ $0.177 50+ $0.167 100+ $0.157 More Pricing... | 22Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pack of 5000 | 10+ $1.090 | 1.2Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pack of 5000 | 10+ $1.090 | 330kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pack of 5000 | 10+ $1.090 | 6.8Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.206 25+ $0.157 50+ $0.148 100+ $0.140 500+ $0.108 More Pricing... | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.367 10+ $0.238 25+ $0.181 50+ $0.172 100+ $0.162 More Pricing... | 12Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.367 10+ $0.238 25+ $0.181 50+ $0.172 100+ $0.162 More Pricing... | 2.7Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.320 25+ $0.217 50+ $0.186 100+ $0.156 500+ $0.113 More Pricing... | 536kohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.218 25+ $0.166 50+ $0.157 100+ $0.147 500+ $0.113 More Pricing... | 4.7Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.367 10+ $0.238 25+ $0.181 50+ $0.172 100+ $0.162 More Pricing... | 330kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | - | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.377 10+ $0.241 25+ $0.181 50+ $0.172 100+ $0.162 More Pricing... | 8.2Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | - | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.355 10+ $0.232 25+ $0.176 50+ $0.167 100+ $0.158 More Pricing... | 20Mohm | VR25 Series | 250mW | ± 10% | Axial Leaded | 1.6kV | - | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||