0
0 Items$0.00

0.5ohm Through Hole Resistors :

9 Products Found
Find a huge range of 0.5ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TT Electronics / Welwyn, VPG Foil Resistors, Vishay & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
55T6550

RoHS

Date/Lot Code

Each
1+$0.195
10+$0.103
25+$0.085
50+$0.067
100+$0.046
More Pricing...
0.5ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
AEC-Q200
55T6687

RoHS

Date/Lot Code

Each
1+$0.399
10+$0.235
25+$0.198
50+$0.161
100+$0.130
More Pricing...
0.5ohm
MC KNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
62X7202

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$2.500
25+$2.080
100+$1.930
250+$1.780
500+$1.610
More Pricing...
0.5ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
45AJ7439

RoHS

Each
1+$8.250
10+$6.070
25+$5.180
50+$4.950
100+$4.820
More Pricing...
0.5ohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 90ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
350°C
-
62X7138

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.360
10+$1.490
25+$1.320
50+$1.220
100+$1.110
More Pricing...
0.5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
43Y4538

RoHS

Each
1+$4.540
25+$2.500
100+$2.300
250+$2.080
500+$1.940
More Pricing...
0.5ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 90ppm/°C
High Power
7mm
25.8mm
-
-
-
-
45AC9729

RoHS

Date/Lot Code

Each
1+$52.840
5+$46.440
10+$40.040
25+$36.580
100+$33.880
More Pricing...
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
55T6569

RoHS

Each
1+$0.257
10+$0.136
25+$0.111
50+$0.088
100+$0.060
More Pricing...
0.5ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
45AC9679

RoHS

VPG FOIL RESISTORS
Each
1+$62.570
5+$55.000
10+$47.430
25+$47.420
50+$47.410
More Pricing...
0.5ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK