0
0 Items$0.00

110ohm Through Hole Resistors :

35 Products Found
Find a huge range of 110ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Multicomp Pro, Vishay, TT Electronics / Welwyn & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
38K5275

RoHS

Date/Lot Code

Each
10+$0.189
25+$0.138
50+$0.100
100+$0.075
500+$0.057
More Pricing...
110ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
58K3729

RoHS

Each
1+$0.341
10+$0.240
100+$0.165
500+$0.117
1000+$0.102
More Pricing...
110ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-55°C
155°C
-
53M5129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
25+$0.127
50+$0.120
100+$0.113
250+$0.098
More Pricing...
110ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
58K3801

RoHS

Each
1+$0.200
50+$0.169
100+$0.124
500+$0.090
1000+$0.077
More Pricing...
110ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97AC2522

RoHS

Date/Lot Code

Each
1+$1.120
110ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC5805

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.174
110ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
38K5405

RoHS

Date/Lot Code

Each
1+$0.189
10+$0.161
25+$0.117
50+$0.085
100+$0.064
More Pricing...
110ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97AC0709

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.833
110ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC0418

RoHS

Date/Lot Code

Each
1+$2.760
10+$1.840
25+$1.410
50+$1.360
100+$1.310
More Pricing...
110ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
96AC7796

RoHS

Date/Lot Code

Each
1+$1.090
110ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
24AJ5557

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.079
5000+$0.073
110ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
84AH6153

RoHS

Date/Lot Code

Each
10+$0.332
25+$0.243
50+$0.188
100+$0.134
500+$0.083
More Pricing...
110ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
97K8511

RoHS

Date/Lot Code

Each
1+$3.520
10+$2.170
25+$1.940
50+$1.800
100+$1.660
More Pricing...
110ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
95W7702

RoHS

Date/Lot Code

Each
10+$0.032
110ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
97K4826

RoHS

Date/Lot Code

Each
10+$0.247
25+$0.207
50+$0.166
100+$0.141
500+$0.120
More Pricing...
110ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78K5709

RoHS

Date/Lot Code

Each
10+$0.150
25+$0.114
50+$0.108
100+$0.101
500+$0.080
More Pricing...
110ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
45X4648

RoHS

Date/Lot Code

Each
10+$0.084
25+$0.048
50+$0.032
110ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W7839

RoHS

Date/Lot Code

Each
10+$0.036
25+$0.033
100+$0.032
500+$0.029
1000+$0.027
More Pricing...
110ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH6072

RoHS

Date/Lot Code

Each
1+$0.352
10+$0.300
25+$0.205
50+$0.193
100+$0.181
More Pricing...
110ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
25AJ2335

RoHS

Date/Lot Code

Each
10+$0.020
250+$0.016
500+$0.014
1000+$0.013
5000+$0.012
110ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
64AJ2619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.130
250+$0.098
500+$0.088
1000+$0.079
5000+$0.073
110ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
88AH6859

RoHS

Date/Lot Code

Each
5+$0.535
10+$0.368
25+$0.224
50+$0.220
100+$0.216
More Pricing...
110ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
79AK1995

RoHS

Date/Lot Code

Each
10+$0.356
25+$0.265
100+$0.149
500+$0.104
1000+$0.087
More Pricing...
110ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
79AK2077

RoHS

Date/Lot Code

Each
10+$0.528
25+$0.417
100+$0.293
500+$0.230
1000+$0.212
More Pricing...
110ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
79AK1907

RoHS

Date/Lot Code

Each
10+$0.162
25+$0.122
100+$0.110
500+$0.086
1000+$0.071
More Pricing...
110ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK