0
0 Items$0.00

15Mohm Through Hole Resistors :

9 Products Found
Find a huge range of 15Mohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TT Electronics / Welwyn, KOA & Neohm - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
84AH8544

RoHS

Each
1+$1.090
10+$0.727
25+$0.570
50+$0.542
100+$0.515
More Pricing...
15Mohm
RK Series
250mW
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
-
55T7386

RoHS

Each
1+$0.551
10+$0.358
25+$0.274
50+$0.260
100+$0.247
More Pricing...
15Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
85AH5861

RoHS

Each
1+$1.410
10+$0.941
25+$0.736
50+$0.702
100+$0.669
More Pricing...
15Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
74M3238

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.542
10+$0.365
25+$0.305
50+$0.243
100+$0.205
More Pricing...
15Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
67X3000

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.942
10+$0.684
25+$0.612
50+$0.542
100+$0.467
More Pricing...
15Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
43AC3920

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.591
25+$0.466
100+$0.426
500+$0.308
1000+$0.301
More Pricing...
15Mohm
RGP Series
250mW
± 5%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-55°C
155°C
-
25AJ2455

RoHS

Each
10+$0.190
250+$0.101
500+$0.083
1000+$0.065
5000+$0.045
15Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
65AK0232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.628
25+$0.315
100+$0.285
250+$0.246
500+$0.225
More Pricing...
15Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
69AK9357

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.201
2000+$0.193
4000+$0.184
6000+$0.175
10000+$0.164
15Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
10mm
-55°C
155°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK