0
0 Items$0.00

240kohm Through Hole Resistors :

12 Products Found
Find a huge range of 240kohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Neohm - Te Connectivity & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
53M5148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.462
25+$0.246
100+$0.133
250+$0.110
500+$0.091
More Pricing...
240kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
25AJ2413

RoHS

Each
10+$0.122
250+$0.048
500+$0.039
1000+$0.028
5000+$0.023
240kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5320

RoHS

Each
10+$0.138
25+$0.060
50+$0.048
100+$0.036
500+$0.027
More Pricing...
240kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ1476

RoHS

Each
10+$0.022
250+$0.017
500+$0.016
1000+$0.014
5000+$0.013
240kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
38K5190

RoHS

Each
10+$0.213
25+$0.092
50+$0.075
100+$0.055
500+$0.042
More Pricing...
240kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
38K5450

RoHS

Date/Lot Code

Each
5+$0.123
10+$0.054
25+$0.043
50+$0.032
100+$0.024
More Pricing...
240kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K4863

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.353
25+$0.242
50+$0.202
100+$0.163
500+$0.139
More Pricing...
240kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K5656

RoHS

Each
10+$0.153
25+$0.117
50+$0.110
100+$0.104
500+$0.082
More Pricing...
240kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7739

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.165
240kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
95W7898

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.036
25+$0.033
100+$0.032
500+$0.027
1000+$0.026
More Pricing...
240kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
33AK3237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
30+$0.076
100+$0.071
250+$0.067
500+$0.064
More Pricing...
240kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
33AK9155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.644
25+$0.330
100+$0.297
250+$0.261
500+$0.239
More Pricing...
240kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK