0
0 Items$0.00

3.6kohm Through Hole Resistors :

25 Products Found
Find a huge range of 3.6kohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Vishay, Multicomp Pro, TT Electronics / Welwyn & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
23R7448

RoHS

Date/Lot Code

Each
1+$0.292
10+$0.175
25+$0.148
50+$0.122
100+$0.099
More Pricing...
3.6kohm
RR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-55°C
155°C
-
97AC4319

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.168
3.6kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC6012

RoHS

Date/Lot Code

Each
1+$1.060
3.6kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC5803

RoHS

Date/Lot Code

Each
1+$1.770
25+$1.460
100+$1.340
250+$1.230
500+$1.090
More Pricing...
3.6kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC1252

RoHS

Date/Lot Code

Each
1+$1.060
3.6kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
73K0313

RoHS

Date/Lot Code

Each
1+$0.833
10+$0.592
25+$0.526
50+$0.461
100+$0.392
More Pricing...
3.6kohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-55°C
125°C
-
24AJ1432

RoHS

Each
10+$0.022
250+$0.017
500+$0.016
1000+$0.014
5000+$0.013
3.6kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
25AJ2371

RoHS

Each
10+$0.122
250+$0.048
500+$0.039
1000+$0.028
5000+$0.023
3.6kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5339

RoHS

Each
10+$0.138
25+$0.060
50+$0.048
100+$0.036
500+$0.027
More Pricing...
3.6kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5469

RoHS

Each
5+$0.123
10+$0.054
25+$0.043
50+$0.032
100+$0.024
More Pricing...
3.6kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K4871

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.353
25+$0.242
50+$0.202
100+$0.163
500+$0.139
More Pricing...
3.6kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
38K5209

RoHS

Each
1+$0.213
10+$0.092
25+$0.075
50+$0.055
100+$0.042
More Pricing...
3.6kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
97K5700

RoHS

Each
10+$0.153
25+$0.117
50+$0.110
100+$0.104
500+$0.082
More Pricing...
3.6kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7746

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.112
25+$0.081
100+$0.053
500+$0.036
1000+$0.031
More Pricing...
3.6kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
45X4709

RoHS

Date/Lot Code

Each
10+$0.127
25+$0.056
50+$0.044
3.6kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W5972

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.079
25+$0.059
100+$0.053
500+$0.041
1000+$0.032
More Pricing...
3.6kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
84AH6109

RoHS

Each
1+$0.320
10+$0.299
25+$0.266
50+$0.259
100+$0.253
More Pricing...
3.6kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
34AH5007

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.559
25+$0.433
100+$0.385
500+$0.321
1000+$0.257
More Pricing...
3.6kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
84AH5122

RoHS

Each
10+$0.098
25+$0.074
50+$0.070
100+$0.066
500+$0.053
More Pricing...
3.6kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
45AM4066

RoHS

Each
10+$0.176
25+$0.078
50+$0.062
100+$0.046
500+$0.036
More Pricing...
3.6kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
94C2348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.078
3.6kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
51C3309
Each
100+$0.824
500+$0.665
1000+$0.614
3.6kohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
94C3775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.216
3.6kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
01H0110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.350
3.6kohm
AC Series
3W
± 5%
Axial Leaded
104V
Wirewound
+140, -80ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
-
84AH6236

RoHS

Each
10+$0.156
25+$0.119
50+$0.112
100+$0.106
500+$0.084
More Pricing...
3.6kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK