0
0 Items$0.00

30ohm Through Hole Resistors :

50 Products Found
Find a huge range of 30ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Neohm - Te Connectivity, Vishay, Ohmite & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
16R2144

RoHS

Each
1+$1.250
10+$0.973
25+$0.894
50+$0.813
100+$0.723
More Pricing...
30ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
58K3839

RoHS

Each
1+$0.140
10+$0.061
25+$0.048
50+$0.036
100+$0.027
More Pricing...
30ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
53M5158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.133
100+$0.111
250+$0.095
500+$0.082
More Pricing...
30ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
53M5300

RoHS

Date/Lot Code

Each
1+$0.641
10+$0.411
25+$0.311
50+$0.295
100+$0.278
More Pricing...
30ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
16R2040

RoHS

Each
1+$0.534
10+$0.383
25+$0.341
50+$0.300
100+$0.257
More Pricing...
30ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
98K3258

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.960
25+$1.550
100+$1.360
250+$1.260
500+$1.140
More Pricing...
30ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
55T6516

RoHS

Each
1+$1.470
10+$1.150
25+$1.060
50+$0.961
100+$0.855
More Pricing...
30ohm
MC KNP Series
10W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
AEC-Q200
09AJ9682

RoHS

Date/Lot Code

Each
1+$12.860
25+$8.600
100+$6.850
250+$5.900
500+$5.790
More Pricing...
30ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
64K8205

RoHS

Date/Lot Code

Each
1+$3.800
25+$1.890
100+$1.710
250+$1.510
500+$1.470
More Pricing...
30ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
-
-
-
-
49AK7923

RoHS

Each
1+$1.350
10+$0.922
25+$0.735
50+$0.649
100+$0.563
More Pricing...
30ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
97M9478

RoHS

Each
1+$1.360
10+$1.060
25+$0.974
50+$0.886
100+$0.789
More Pricing...
30ohm
MCKNP Series
10W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
-
58K3760

RoHS

Each
1+$0.216
10+$0.093
25+$0.075
50+$0.056
100+$0.042
More Pricing...
30ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
64K8296

RoHS

Date/Lot Code

Each
1+$4.460
25+$2.180
100+$1.950
250+$1.750
500+$1.740
More Pricing...
30ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
-
97AC0422

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.173
30ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
64K7995

RoHS

Date/Lot Code

Each
1+$5.030
25+$2.460
100+$2.190
250+$2.110
500+$2.020
More Pricing...
30ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
-
59K8362

RoHS

Each
1+$0.136
10+$0.054
25+$0.043
50+$0.032
100+$0.026
More Pricing...
30ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97AC5372

RoHS

Date/Lot Code

Each
1+$2.440
10+$1.660
25+$1.270
50+$1.220
100+$1.170
More Pricing...
30ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC3067

RoHS

Date/Lot Code

Each
1+$2.510
25+$1.260
100+$1.130
250+$1.080
500+$1.030
More Pricing...
30ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC4946

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.819
10+$0.531
25+$0.404
50+$0.383
100+$0.362
More Pricing...
30ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
45X4697

RoHS

Date/Lot Code

Each
10+$0.127
25+$0.056
50+$0.044
30ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
25AJ2321

RoHS

Each
10+$0.122
250+$0.048
500+$0.039
1000+$0.028
5000+$0.023
30ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W7925

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+$0.171
10+$0.140
25+$0.103
50+$0.080
100+$0.057
More Pricing...
30ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
38K5326

RoHS

Each
10+$0.138
25+$0.060
50+$0.048
100+$0.036
500+$0.027
More Pricing...
30ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97K5727

RoHS

Each
10+$0.153
25+$0.117
50+$0.110
100+$0.104
500+$0.082
More Pricing...
30ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
55T6650

RoHS

Each
1+$0.281
10+$0.166
25+$0.141
50+$0.114
100+$0.093
More Pricing...
30ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK