0
0 Items$0.00

360ohm Through Hole Resistors :

37 Products Found
Find a huge range of 360ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, KOA & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K3849

RoHS

Each
1+$0.140
10+$0.061
25+$0.048
50+$0.036
100+$0.027
More Pricing...
360ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
49AK4978

RoHS

Date/Lot Code

Each
1+$0.106
10+$0.038
25+$0.029
50+$0.027
100+$0.023
More Pricing...
360ohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
58K3767

RoHS

Each (Cut from Ammo Pack)
1+$0.100
10+$0.059
100+$0.050
500+$0.041
360ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-55°C
155°C
-
96AC8648

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.020
10+$0.671
25+$0.522
50+$0.490
100+$0.458
More Pricing...
360ohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC5196

RoHS

Date/Lot Code

Each
1+$1.790
10+$1.560
25+$1.290
50+$1.170
100+$1.070
More Pricing...
360ohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC2808

RoHS

Date/Lot Code

Each
1+$1.960
10+$1.710
25+$1.420
50+$1.280
100+$1.180
More Pricing...
360ohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
96AC8868

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.203
10+$0.129
25+$0.098
50+$0.090
100+$0.080
More Pricing...
360ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC5580

RoHS

Date/Lot Code

Each
1+$1.630
10+$1.420
25+$1.180
50+$1.050
100+$0.973
More Pricing...
360ohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
38K5338

RoHS

Each
10+$0.138
25+$0.060
50+$0.048
100+$0.036
500+$0.027
More Pricing...
360ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
25AJ2347

RoHS

Each
10+$0.122
250+$0.048
500+$0.039
1000+$0.028
5000+$0.023
360ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
78K5739

RoHS

Each
10+$0.165
20+$0.152
30+$0.140
50+$0.125
100+$0.111
More Pricing...
360ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
38K5468

RoHS

Each
5+$0.123
10+$0.054
25+$0.043
50+$0.032
100+$0.024
More Pricing...
360ohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K4886

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.352
20+$0.240
30+$0.201
50+$0.162
100+$0.138
More Pricing...
360ohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
38K5208

RoHS

Each
1+$0.213
10+$0.092
25+$0.075
50+$0.055
100+$0.042
More Pricing...
360ohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
95W5984

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.090
20+$0.080
30+$0.068
50+$0.065
100+$0.060
More Pricing...
360ohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
45X4708

RoHS

Each
10+$0.127
25+$0.056
50+$0.044
360ohm
MC MF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W7941

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+$0.050
20+$0.049
30+$0.047
50+$0.044
100+$0.042
More Pricing...
360ohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
34AH5301

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.860
10+$1.800
25+$1.740
50+$1.660
100+$1.340
More Pricing...
360ohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
34AH4918

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.074
25+$0.066
100+$0.060
500+$0.056
1000+$0.041
More Pricing...
360ohm
ROX Series
500mW
± 5%
Axial Leaded
Metal Oxide
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
24AJ1408

RoHS

Each
10+$0.123
250+$0.054
500+$0.043
1000+$0.032
5000+$0.024
360ohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
34AH5211

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.690
10+$1.630
25+$1.580
50+$1.520
100+$1.220
More Pricing...
360ohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
34AH5017

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.496
25+$0.439
100+$0.407
500+$0.375
1000+$0.278
More Pricing...
360ohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
34AH5118

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.540
10+$1.480
25+$1.430
50+$1.370
100+$1.110
More Pricing...
360ohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
88AH6965

RoHS

Each
1+$0.385
10+$0.254
25+$0.195
50+$0.186
100+$0.175
More Pricing...
360ohm
MOS Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
84AH5121

RoHS

Each
10+$0.372
20+$0.197
30+$0.163
50+$0.129
100+$0.089
More Pricing...
360ohm
CF Series
250mW
± 5%
Axial Leaded
-
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK