0
0 Items$0.00

47.5ohm Through Hole Resistors :

11 Products Found
Find a huge range of 47.5ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, KOA & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K9252

RoHS

Each
1+$0.140
10+$0.061
25+$0.048
50+$0.036
100+$0.027
More Pricing...
47.5ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
94C5132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
25+$0.077
100+$0.067
250+$0.058
500+$0.051
More Pricing...
47.5ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
97K5839

RoHS

Each
10+$0.165
20+$0.152
30+$0.140
50+$0.125
100+$0.111
More Pricing...
47.5ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3825

RoHS

Each
1+$0.642
10+$0.543
25+$0.481
50+$0.469
100+$0.457
More Pricing...
47.5ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH6257

RoHS

Date/Lot Code

Each
10+$0.104
20+$0.099
30+$0.092
50+$0.090
100+$0.087
More Pricing...
47.5ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
11AN6061

RoHS

Date/Lot Code

Each
10+$0.068
20+$0.061
30+$0.053
50+$0.050
100+$0.047
More Pricing...
47.5ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
High Precision
2.3mm
6.3mm
-55°C
155°C
-
68P8406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.163
2000+$0.159
3000+$0.153
5000+$0.149
10000+$0.145
More Pricing...
47.5ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
94C3566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.059
10000+$0.058
15000+$0.057
25000+$0.056
50000+$0.055
More Pricing...
47.5ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
26R4025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.317
2000+$0.310
3000+$0.303
5000+$0.296
10000+$0.290
More Pricing...
47.5ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
83F1702
Each
100+$0.508
200+$0.500
300+$0.492
500+$0.484
1000+$0.373
More Pricing...
47.5ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
83F1473

Date/Lot Code

Each
100+$6.100
200+$5.330
300+$4.420
500+$3.970
1000+$3.660
More Pricing...
47.5ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK