0
0 Items$0.00

8.2ohm Through Hole Resistors :

54 Products Found
Find a huge range of 8.2ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, TT Electronics / Welwyn, TE Connectivity - Cgs & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
06AK9875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.570
25+$7.290
100+$6.590
250+$5.930
500+$5.790
More Pricing...
8.2ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
11N5514

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.233
10+$0.140
25+$0.118
50+$0.098
100+$0.080
More Pricing...
8.2ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
58K5073

RoHS

Each
1+$0.107
10+$0.042
25+$0.034
50+$0.025
100+$0.020
More Pricing...
8.2ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W8025

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.222
10+$0.119
25+$0.098
50+$0.078
100+$0.054
More Pricing...
8.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
97AC0405

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.030
10+$0.684
25+$0.528
50+$0.488
100+$0.427
More Pricing...
8.2ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
96AC9877

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.210
10+$0.130
25+$0.097
50+$0.089
100+$0.079
More Pricing...
8.2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
53AH7243

RoHS

TE CONNECTIVITY - CGS
Each
1+$11.590
25+$9.180
100+$8.790
250+$8.510
500+$8.220
More Pricing...
8.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
17AJ6268

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
8.2ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
98K3205

RoHS

Each
1+$3.320
10+$2.130
25+$1.600
50+$1.590
100+$1.570
More Pricing...
8.2ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
84AH4607

RoHS

Each
1+$1.120
10+$0.748
25+$0.582
50+$0.554
100+$0.527
More Pricing...
8.2ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
34R3446

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+$0.937
10+$0.543
15+$0.480
25+$0.417
50+$0.378
More Pricing...
8.2ohm
EMC Series
2W
± 10%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
55T7022

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.232
20+$0.205
30+$0.176
50+$0.165
100+$0.153
More Pricing...
8.2ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
05M1940

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.250
10+$0.912
25+$0.817
50+$0.723
100+$0.622
More Pricing...
8.2ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
67AC8510

RoHS

Date/Lot Code

Each
1+$0.618
10+$0.405
25+$0.313
50+$0.298
100+$0.282
More Pricing...
8.2ohm
FWxxA Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
Fusible
6mm
12mm
-
-55°C
155°C
-
26M3465

RoHS

TT ELECTRONICS / WELWYN
Each
5+$1.100
10+$0.695
15+$0.632
25+$0.569
50+$0.516
More Pricing...
8.2ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
17AJ6139

RoHS

Each
1+$0.355
250+$0.239
500+$0.200
1000+$0.159
5000+$0.134
8.2ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
59T0048

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.301
20+$0.266
30+$0.230
50+$0.218
100+$0.207
More Pricing...
8.2ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
11N5582

RoHS

TT ELECTRONICS / WELWYN
Each
5+$0.491
10+$0.351
15+$0.324
25+$0.297
50+$0.268
More Pricing...
8.2ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
75AJ0623

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$2.180
10+$1.300
25+$1.010
50+$0.953
100+$0.894
More Pricing...
8.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
11N6251

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$1.430
10+$0.848
25+$0.700
50+$0.620
100+$0.539
More Pricing...
8.2ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
38K0391

RoHS

Each
10+$0.104
25+$0.041
50+$0.033
100+$0.024
500+$0.020
More Pricing...
8.2ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
05M1880

RoHS

TT ELECTRONICS / WELWYN
Each
5+$1.430
10+$0.951
15+$0.768
25+$0.584
50+$0.572
More Pricing...
8.2ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
98K3284

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.250
25+$1.660
100+$1.600
250+$1.550
500+$1.510
More Pricing...
8.2ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
84AH6295

RoHS

Each
10+$0.182
20+$0.160
30+$0.138
50+$0.130
100+$0.123
More Pricing...
8.2ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
34AH5055

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.520
25+$0.460
100+$0.426
500+$0.393
1000+$0.290
More Pricing...
8.2ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK