0
0 Items$0.00

91ohm Through Hole Resistors :

32 Products Found
Find a huge range of 91ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, TT Electronics / Welwyn & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
96AC8243

RoHS

Each
1+$1.960
10+$1.710
25+$1.420
50+$1.280
100+$1.180
More Pricing...
91ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC5576

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.857
10+$0.564
25+$0.437
50+$0.412
100+$0.385
More Pricing...
91ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC0996

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.200
10+$0.126
25+$0.095
50+$0.087
100+$0.077
More Pricing...
91ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
96AC9860

RoHS

Date/Lot Code

Each
1+$2.510
10+$1.690
25+$1.270
50+$1.200
100+$1.110
More Pricing...
91ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
96AC9855

RoHS

Date/Lot Code

Each
1+$2.360
10+$1.510
25+$1.190
50+$1.120
100+$1.050
More Pricing...
91ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
98K3288

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.250
25+$1.730
100+$1.600
250+$1.450
500+$1.390
More Pricing...
91ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
45X4757

RoHS

Each
10+$0.128
25+$0.056
50+$0.045
91ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
98K3208

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.070
10+$1.260
25+$0.957
50+$0.908
100+$0.860
More Pricing...
91ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
38K5389

RoHS

Date/Lot Code

Each
10+$0.138
25+$0.060
50+$0.048
100+$0.036
500+$0.027
More Pricing...
91ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W8037

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.038
91ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
97K4934

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+$0.352
20+$0.240
30+$0.201
50+$0.162
100+$0.138
More Pricing...
91ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K6027

RoHS

Each
10+$0.484
20+$0.475
30+$0.465
50+$0.455
100+$0.445
More Pricing...
91ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
24AJ1394

RoHS

Each
10+$0.123
250+$0.054
500+$0.043
1000+$0.032
5000+$0.024
91ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
34AH5249

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.690
10+$1.630
25+$1.580
50+$1.520
100+$1.220
More Pricing...
91ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
84AH6297

RoHS

Each
10+$0.167
20+$0.154
30+$0.142
50+$0.126
100+$0.112
More Pricing...
91ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
34AH4958

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.074
25+$0.066
100+$0.060
500+$0.056
1000+$0.041
More Pricing...
91ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
34AH5062

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.511
25+$0.452
100+$0.418
500+$0.386
1000+$0.285
More Pricing...
91ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
34AH5156

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.540
10+$1.480
25+$1.430
50+$1.370
100+$1.110
More Pricing...
91ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
34AH5336

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.860
10+$1.800
25+$1.740
50+$1.660
100+$1.340
More Pricing...
91ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
84AH5153

RoHS

Each
10+$0.098
20+$0.086
30+$0.074
50+$0.070
100+$0.066
More Pricing...
91ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
88AH6850

RoHS

Each
1+$0.589
10+$0.416
25+$0.247
50+$0.243
100+$0.237
More Pricing...
91ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
79AK2420

RoHS

Each
1+$0.251
10+$0.148
25+$0.125
50+$0.102
100+$0.083
More Pricing...
91ohm
MC KNPA Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
AEC-Q200
46AM5518

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.695
10+$0.444
25+$0.350
100+$0.249
500+$0.196
More Pricing...
91ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
46AM5459

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.575
10+$0.443
25+$0.340
100+$0.194
500+$0.143
More Pricing...
91ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
46AM5400

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.423
10+$0.318
25+$0.245
50+$0.196
100+$0.147
More Pricing...
91ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK