Print Page
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR1206X40ECopy
Newark Part No.
Re-Reel29AH6060
Cut Tape29AH6060
Product RangeJR Series
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Plate
Resistance0ohm
Power Rating320mW
Voltage Rating-
Rated Current40A
Current Rating40A
Resistor MountingSurface Mount Device
Resistor Element TypeMetal Plate
Resistor TypeHigh Current
Product RangeJR Series
Resistance Tolerance-
Product Length3.2mm
Temperature Coefficient-
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Alternatives for JR1206X40E
1 Product Found
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Resistance
0ohm
Voltage Rating
-
Current Rating
40A
Resistor Element Type
Metal Plate
Product Range
JR Series
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Resistor Technology
Metal Plate
Power Rating
320mW
Rated Current
40A
Resistor Mounting
Surface Mount Device
Resistor Type
High Current
Resistance Tolerance
-
Temperature Coefficient
-
Product Height
0.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate