0
0 Items$0.00

Rheostats :

35 Products Found

We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm. Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

 

 

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary. Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications. Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

 

 

 

 

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.

 

 

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
Power Rating
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
64K5838

RoHS

Date/Lot Code

Each
1+$627.090
5+$583.990
10+$540.870
25+$530.060
5ohm
100W
Panel Mount
Flatted
-
± 10%
Solder Lug
44.45mm
-
-
K Series
64K5696

RoHS

Date/Lot Code

Each
1+$487.960
5+$463.570
10+$402.540
25+$388.490
50+$380.720
More Pricing...
200ohm
75W
Panel Mount
Flatted
-
± 10%
Solder Lug
44.45mm
-
-
G Series
64K5678

RoHS

Date/Lot Code

Each
1+$246.350
5+$225.640
10+$204.920
25+$200.820
50+$196.720
More Pricing...
50ohm
12.5W
Panel Mount
Round Shaft
-
± 10%
Solder Lug
17.46mm
-
-
E Series
01F7580

Date/Lot Code

Each
1+$89.740
5+$84.500
10+$79.250
25+$72.930
50+$71.420
More Pricing...
22ohm
50W
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
J Series
64K5647

RoHS

Date/Lot Code

Each
1+$324.090
5+$269.400
10+$265.640
25+$261.880
50+$256.640
More Pricing...
50ohm
12.5W
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
17.46mm
-
-
E Series
24M7065

RoHS

Each
1+$430.530
5+$413.110
10+$395.690
25+$387.770
10ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
RT Series
24M7069

RoHS

Each
1+$395.520
5+$383.520
10+$371.520
25+$364.090
2.2kohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
RT Series
46AM3142

RoHS

Each
1+$923.890
5+$912.840
10+$901.030
25+$854.370
2.5kohm
55W
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
RT55 Series
46AM3140

RoHS

Each
1+$839.910
5+$829.870
10+$819.150
25+$776.720
150ohm
55W
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
RT55 Series
46AM3141

RoHS

Each
1+$923.890
5+$912.840
10+$901.030
25+$854.370
16ohm
55W
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
RT55 Series
46AM3144

RoHS

Each
1+$1,038.660
5+$1,026.240
10+$1,012.970
25+$960.510
5ohm
55W
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
RT55 Series
46AM3134

RoHS

Each
1+$302.860
5+$299.240
10+$295.370
25+$280.070
25ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
RT25 Series
46AM3138

RoHS

Each
1+$317.750
5+$313.950
10+$309.890
25+$293.840
500ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
RT25 Series
46AM3139

RoHS

Each
1+$302.860
5+$299.240
10+$295.370
25+$280.070
75ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
RT25 Series
46AM3133

RoHS

Each
1+$317.750
5+$313.950
10+$309.890
25+$293.840
175ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
RT25 Series
46AM3132

RoHS

Each
1+$275.350
5+$272.050
10+$268.530
25+$254.620
100ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
RT25 Series
46AM3136

RoHS

Each
1+$586.890
5+$518.860
10+$437.220
25+$428.470
2.5kohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
RT25 Series
46AM3135

RoHS

Each
1+$317.750
5+$313.950
10+$309.890
25+$293.840
250ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
RT25 Series
24M7077

RoHS

Each
1+$1,119.380
5+$1,033.580
10+$947.790
25+$928.840
10ohm
55W
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
RT Series
01F7558

RoHS

Each
Pricing is unavailable. Please contact customer services.
175ohm
25W
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
H Series
24M7073

RoHS

Each
1+$493.940
5+$473.950
10+$453.960
25+$444.870
4.7ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
RT Series
24M7076

RoHS

Each
1+$957.450
5+$921.610
10+$839.690
25+$814.090
50+$803.860
More Pricing...
1kohm
55W
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
RT Series
24M7072

RoHS

Each
1+$451.680
5+$433.400
10+$415.120
25+$406.820
220ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
RT Series
24M7071

RoHS

Each
1+$453.680
5+$435.330
10+$416.960
25+$408.620
22ohm
25W
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
RT Series
24M7060

RoHS

Each
1+$834.150
5+$737.450
10+$621.420
25+$608.990
1kohm
12W
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
17mm
-55°C
320°C
RT12 Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK