Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU16-500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96M0304
Product RangeWAU Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.770 |
| 5+ | $36.950 |
| 10+ | $35.800 |
| 25+ | $34.330 |
| 50+ | $33.820 |
| 100+ | $33.290 |
| 250+ | $32.270 |
| 5000+ | $31.620 |
Price for:Each
Minimum: 1
Multiple: 1
$39.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU16-500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96M0304
Product RangeWAU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power8W
Output Power Max11.2W
Output Voltage VAC16VAC
Output Current500mA
Plug TypeUS
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Input Voltage AC Max120V
Power Supply Output TypeFixed
Product RangeWAU Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WAU16-500 is a wall plug-in AC Power Supply decreases product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power source is completely enclosed to prevent tampering.
- 11.2W Input power
- Thermoplastic molded enclosure
- 6ft 24AWG Long minimum output cord
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Power
8W
Output Voltage VAC
16VAC
Plug Type
US
Input Voltage AC Max
120V
Product Range
WAU Series
No. of Outputs
1 Output
Output Power Max
11.2W
Output Current
500mA
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate