Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,019.190 |
| 5+ | $998.810 |
| 10+ | $978.430 |
| 25+ | $958.050 |
| 50+ | $937.660 |
Product Information
Product Overview
SDN 20-24-480CD is a SDN-C series power supply. The high-performance specifications and extensive international certifications ensure that the SolaHD SDN-C is suitable for the most extreme environments, including hazardous locations and offshore applications. Features like wide operating temperature range, power boost capability, and adjustable output voltage ensure reliable operation in the harshest industrial environments. Parallel operation, extensive LED diagnostics, and universal AC or DC input voltage simplifies installation and maintenance. For added reliability, the SDN-C power supply can be used with the SolaHD Redundancy modules to provide redundant power supply operation. The extensive international hazardous location certifications, including Class I, Zone 2, ATEX, IECEx, CCC, UKCA. Applications include industrial automation, process control, material handling and conveyors, hazardous locations, and marine applications.
- International offshore certifications, including ABS and DNV
- PowerBoostTM enables short duration overload capability, to start loads with high inrush current
- Three LEDs provide extensive diagnostics, dual output terminals for convenience in wiring
- DC OK relay to provide diagnostic information to a PLC, controller, or monitoring system
- Universal AC and DC input voltages to accommodate global requirements
- Wide operating temperature range accommodates both extreme hot and extreme cold environments
- Active power factor correction on most models, parallel operation capability standard
- 380 - 480V AC (342 - 528V AC), 3-phase nominal input voltage
- 24V (23.5 – 28.5V DC Adj.) nominal output voltage
- 20A (480W) nominal current (rated power)
Technical Specifications
ITE
480W
20A
-
-
-
320V AC to 540V AC
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
320V
540V
SDN-C Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate