Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002546Copy
Newark Part No.50AC5704
Product RangeMulticomp Raspberry Pi Power Supplies
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002546Copy
Newark Part No.50AC5704
Product RangeMulticomp Raspberry Pi Power Supplies
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12.75W
Output Voltage - Output 15.1VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMulticomp Raspberry Pi Power Supplies
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for MC002546
1 Product Found
Product Overview
MC002546 is a 12.75W plug top AC to DC power supply with interchangeable UK and EU mains connectors. Safety approved by UL60950-1, EN60950-1, IEC60950-1.
- Energy efficiency level VI
- European CoC Tier 2
- International ITE approvals
- Interchangeable mains connectors
- Class II construction
- 3 year warranty
- Universal input range from 90VAC to 264VAC, operating temperature range from -20 to +40°C
- Output voltage of 5.1V, output current of 2500mA, total regulation of 5%, efficiency of 81%
- Short circuit protection (continuous, trip and restart (hiccup mode) with auto recovery)
- Switching frequency of 85/65KHz (115V AC full load / 230V AC full load)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12.75W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Multicomp Raspberry Pi Power Supplies
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Micro B
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate