2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC Front End Rack Mount Power Supplies
                                                                                                  Print Page

                                                                                                  FNP300-1024G.

                                                                                                  AC/DC Front End Power Supply (PSU), ITE, 2 Output, Fixed, 310 W, 24 V, 12.5 A

                                                                                                  BEL POWER SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BEL POWER SOLUTIONS FNP300-1024G.
                                                                                                  ManufacturerBEL POWER SOLUTIONS
                                                                                                  Manufacturer Part NoFNP300-1024G.
                                                                                                  Newark Part No.31AC9067
                                                                                                  Product RangeFNP300 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$103.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $103.50
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BEL POWER SOLUTIONS
                                                                                                  ManufacturerBEL POWER SOLUTIONS
                                                                                                  Manufacturer Part NoFNP300-1024G.
                                                                                                  Newark Part No.31AC9067
                                                                                                  Product RangeFNP300 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs2 Output
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Output Power Max310W
                                                                                                  Output Voltage Nom24V
                                                                                                  Output Current Max12.5A
                                                                                                  Product RangeFNP300 Series
                                                                                                  Input Voltage AC Min85V
                                                                                                  Input Voltage VAC85V AC to 264V AC
                                                                                                  Input Voltage AC Max264V
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  FNP300-1024G is a FNP300 series that provides highly-efficient AC-DC power supply, each with one high current output and an additional standby output, which can be used in a wide range of applications. Passive current share along with internal ORing diodes allow the FNP300 to be used in redundant, hot-swap applications. This model meets international safety standards and displays the CE Mark for the low voltage directive. Application includes telecommunication equipment.

                                                                                                  • Wide input voltage range from 85 to 264VAC, 310W rated power
                                                                                                  • Two outputs (one high current output), low conducted and radiated EMI (EN 55022 class B)
                                                                                                  • Safety approved to UL/CSA 62368-1, EN 62368-1 and IEC 62368-1
                                                                                                  • High density design 4” x 1.58” x 8.5” cassette
                                                                                                  • Highly efficient topology, I²C interface
                                                                                                  • Overtemperature, output overvoltage, and output overcurrent protection
                                                                                                  • Supervisory signaling, included O-ring diode for true redundant operation
                                                                                                  • 24VDC VO nom, 12.5ADC IO max output 1, 12VDC VO nom, 0.7ADC IO max output 2
                                                                                                  • Efficiency is 86% (min, Vi = 230 VAC, Io nom)
                                                                                                  • Operating temperature range from 0 to 55°C (ambient; Vi min-Vi max, Io nom, cooling by internal fan)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  Output Voltage Nom

                                                                                                  24V

                                                                                                  Product Range

                                                                                                  FNP300 Series

                                                                                                  Input Voltage VAC

                                                                                                  85V AC to 264V AC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  Output Power Max

                                                                                                  310W

                                                                                                  Output Current Max

                                                                                                  12.5A

                                                                                                  Input Voltage AC Min

                                                                                                  85V

                                                                                                  Input Voltage AC Max

                                                                                                  264V

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG