Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLS50-24/LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T8464
Product RangeLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.280 |
| 10+ | $35.690 |
Price for:Each
Minimum: 1
Multiple: 1
$37.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS50-24/LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T8464
Product RangeLS Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max52.8W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)52.8W
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 12.2A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min88V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
52.8W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
52.8W
Power Rating (Forced Cooling)
-
Input Voltage VAC
88V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Input Voltage AC Min
88V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
LS Series
Technical Docs (1)
Alternatives for LS50-24/L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate