| Quantity | Price |
|---|---|
| 1+ | $116.450 |
| 5+ | $113.390 |
| 10+ | $110.340 |
| 25+ | $106.270 |
| 100+ | $100.170 |
Product Information
Product Overview
The ECS130 Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, the ECS130 range of single output AC-DC, 130W power supplies feature high power density in an industry standard 2" x 4" (51mm x 102mm) footprint. The 1.25" (31.8mm) high, 1U compatible high-density power supplies meet EN55022 Level B emissions with low earth leakage currents of 100μA at 115VAC or 215μA at 230VAC. Making these switchers ideal for industrial, IT and medical applications. The ECS130 series has single output versions from 12V to 48VDC, adjustable by ±10%. They are dual fused for compliance with IEC60601-1 and efficiency is 88% typical, so minimal excess heat is generated. The ECS130 require only 10 CFM of cooling to delivers a full 130W of power up to 50°C and operates at up to 70°C with derating or equally can supply 100W when convection cooled up to 50°C with operation to 70°C with derating
- IT & Medical Safety Approvals
- Industry Standard 2" x 4" x 1.25" Format
- Less Than 0.5W Standby Power
- 130W Forced Cooled (10CFM)
- 100W Convection Cooled
- Operating Temperature -40°C to 70°C
- Class I & Class II Installations
- Low Earth Leakage Current
- Class B Emissions
Applications
Power Management, Industrial, Medical
Technical Specifications
ITE & Medical
1 Output
100W
Adjustable, Fixed
8.7A
-
-
264V
-
No SVHC (15-Jan-2018)
130W
130W @ 10CFM
80V AC to 264V AC
15V
-
80V
-
-
ECS130 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate