Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-4G5FFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83K4043
Product RangeNV-Power NV-175 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $343.520 |
| 10+ | $328.870 |
Price for:Each
Minimum: 1
Multiple: 1
$343.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-4G5FFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83K4043
Product RangeNV-Power NV-175 Series
Power Supply ApplicationsMedical
No. of Outputs4 Output
Output Power Max200W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)200W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 17.5A
Output Voltage - Output 25V
Output Current - Output 28A
Output Voltage - Output 315V
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 35A
Output Voltage - Output 4-15V
Output Current - Output 45A
Product RangeNV-Power NV-175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NV1-4G5FF is a 1-output 180W chassis-mount AC/DC Power Supply features a configurable design gives TDK-Lambda the ability to rapidly deliver a very broad range of product combinations from standard platforms. The NV1-4G5FF features a remote ON/OFF and multiple case options and overload, overvoltage and overtemperature protections.
- High efficiency
- High power density
- Up to 5 configurable outputs
- No minimum load
- Fits 1U applications
- Up to 90% Efficient
- No minimum loads
- <gt/>16ms at 90VAC Input typical hold up time
Applications
Power Management, Industrial, Test & Measurement, Medical, Communications & Networking
Technical Specifications
Power Supply Applications
Medical
Output Power Max
200W
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
7.5A
Output Current - Output 2
8A
Input Voltage AC Min
90V
Output Current - Output 3
5A
Output Current - Output 4
5A
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
5V
Output Voltage - Output 3
15V
Input Voltage AC Max
264V
Output Voltage - Output 4
-15V
Product Range
NV-Power NV-175 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate